MicroBit BBC MICRO:BIT GO V2.21 BBC Micro:bit BBC Micro bit V2 Go
- RS庫存編號:
- 233-6796
- 製造零件編號:
- BBC MICRO:BIT GO V2.21
- 製造商:
- MicroBit
可享批量折扣
查看批量定價選項小計(1 件)*
HK$176.90
訂單超過 HK$250.00 免費送貨
有庫存
- 10 件準備從其他地點送貨
- 加上 2,682 件從 2026年12月23日 起發貨
- 加上 5,000 件從 2027年1月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 1 | HK$176.90 |
| 2 - 4 | HK$174.20 |
| 5 + | HK$172.40 |
* 參考價格
- RS庫存編號:
- 233-6796
- 製造零件編號:
- BBC MICRO:BIT GO V2.21
- 製造商:
- MicroBit
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MicroBit | |
| Product Type | BBC Micro:bit | |
| Product Name | BBC Micro bit V2 Go | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 MicroBit | ||
Product Type BBC Micro:bit | ||
Product Name BBC Micro bit V2 Go | ||
Standards/Approvals No | ||
The BBC micro:bit is a pocket sized computer that has been designed to make coding fun and easy to learn. The micro:bit Go contains the micro:bit V2 as well as a USB cable and a battery holder, so you can get powered up and programming straight away. Dont let its small size fool you, even though the micro:bit measures in at only 4cm x 5cm, this tiny computer has an powerful ARM Cortex m4 processor and 512KB of flash to store your programmes on. The latest version of micro:bit V2 is backwards compatible with previous version of the micro:bit as well as software and equipment. As well as more memory and a CPU upgrade, it also has a higher power output of 200mA to accessories. The edge connectors also have small indentation to stop clips slipping off.
The micro:bit V2 is available in 4 colours and has various individually programmable inputs and outputs including a 5x5 LED matrix display, user control buttons, speakers Bluetooth connectivity and newly added speaker and microphone. The micro:bit V2 also features a temperature sensor, accelerometer, touch sensitive logo, and a built in sleep/off mode.
the micro:bit v2 Features and Benefits
25 LED display
Accelerometer
Compass
Bluetooth connectivity
2 user input buttons
Micro USB port
Battery pack port
ARM Cortex-M4 CPU
Built-in speaker and microphone
20 pin edge connector
the micro:bit Go Contents
1 x micro:bit V2 board - available in 4 colours red, yellow, green & blue (please note we cannot select the colour of the micro:bit you will receive)
1 x quick start guide
1 x micro USB cable
1 x battery holder
2 x AAA batteries
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- RS PRO 2 Core Power Cable 1000, 600 V
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m