STMicroelectronics Discovery Kit For The ST25R300 High Performance NFC Universal Device and EMVCo Reader MCU Discovery
- RS庫存編號:
- 665-591
- 製造零件編號:
- STEVAL-25R300KA
- 製造商:
- STMicroelectronics
小計(1 件)*
HK$1,566.40
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,566.40 |
* 參考價格
- RS庫存編號:
- 665-591
- 製造零件編號:
- STEVAL-25R300KA
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Kit Classification | Discovery Kit | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | Discovery Kit For The ST25R300 High Performance NFC Universal Device and EMVCo Reader | |
| Technology | MCU | |
| Device Core | ARM 32 Bit Cortex M4 | |
| Processor Family Name | ARM | |
| Processor Part Number | STM32L476 | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Kit Classification Discovery Kit | ||
Product Type Microcontroller Development Tool | ||
Kit Name Discovery Kit For The ST25R300 High Performance NFC Universal Device and EMVCo Reader | ||
Technology MCU | ||
Device Core ARM 32 Bit Cortex M4 | ||
Processor Family Name ARM | ||
Processor Part Number STM32L476 | ||
Standards/Approvals RoHS | ||
The STMicroelectronics Discovery kit for the ST25R300 high performance NFC universal device and EMVCo reader allows the user to evaluate the features and capabilities of the ST25R devices. The kit comes with application notes, software applications, drivers, bill of materials, board schematics, Gerber files, and firmware binaries. It is a daughter board, which embeds the ST25R300 highly integrated HF reader/NFC initiator/NFC target IC with an antenna etched on the PCB and the related tuning circuit.
Support for all five NFC Forum tag types in reader mode
NFC Forum type 3 Tag host card emulation
NFC Forum type 4A Tag host card emulation
Integrated inductive sensing system for low power detection of tag presence
User selectable and automatic gain control
相关链接
- STMicroelectronics STEVAL-25R3916B Discovery Kit For The ST25R3916B High Performance NFC Universal Device and EMVCo
- STMicroelectronics ST25R300-AQET NFC Reader, 32-Pin UQFPN-32
- STMicroelectronics NFC Card Reader Expansion Board Based On ST25R300 For STM32 Nucleos Arduino Expansion Board
- STMicroelectronics Discovery Kit with STM32H745XI MCU MCU Discovery Kit STM32H745I-DISCO
- STMicroelectronics Discovery Kit with STM32H747XI MCU MCU Discovery Kit STM32H747I-DISCO
- STMicroelectronics Discovery Kit with STM32H735IG MCU MCU Discovery Kit STM32H735G-DK
- STMicroelectronics Discovery Kit with STM32U083MC MCU MCU Discovery Kit STM32U083C-DK
- STMicroelectronics Discovery Kit with STM32H7S7L8 MCU MCU Discovery Kit STM32H7S78-DK