STMicroelectronics Discovery Kit with STM32H735IG MCU MCU Discovery Kit STM32H735G-DK

享受批量購買折扣

額外添加5件可節省HK$188.00

查看批量定價選項

小計(1 件)*

HK$1,881.10

Add to Basket
選擇或輸入數量
暫時缺貨
  • 3 件從 2026年11月13日 起裝運發貨
  • 加上 3 件從 2026年12月25日 起發貨
  • 加上 15 件從 2027年1月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$1,881.10-
5 +HK$1,843.50HK$188.00

* 參考價格

RS庫存編號:
210-2028
Distrelec 貨號:
302-93-625
製造零件編號:
STM32H735G-DK
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

Microcontroller Development Tool

Kit Classification

Discovery Kit

Kit Name

Discovery Kit with STM32H735IG MCU

Technology

MCU

Device Core

ARM Cortex M

Processor Family Name

STM32

Processor Part Number

STM32H735IGK6U

Standards/Approvals

IEEE-802.3-2002

The STMicroelectronics STM32H735G-DK Discovery kit is a complete demonstration and development platform for Arm® Cortex®-M7 core-based STM32H735IGK6U microcontroller, with 1 Mbyte of Flash memory and 564 Kbytes of SRAM. The STM32H735G-DK Discovery kit is used as a reference design for user application development before porting to the final product, thus simplifying the application development.

STM32H735IGK6U microcontroller featuring 1 Mbyte of Flash memory and 564 Kbytes of SRAM in UFBGA176+25 package

4.3" TFT 480x272 pixels coloured LCD module with capacitive touch panel and RGB interface

Ethernet compliant with IEEE-802.3-2002 and PoE (Power over Ethernet)

USB OTG FS

SAI audio codec

One ST-MEMS digital microphone

512-Mbit Octal-SPI NOR Flash memory

128-Mbit HyperRAM

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。