STMicroelectronics ST Discovery Kit with STM32H573IIK3Q MCU MCU Discovery Kit STM32H573I-DK

小計(1 件)*

HK$1,947.70

Add to Basket
選擇或輸入數量
暫時缺貨
  • 5 件從 2026年12月11日 起裝運發貨
  • 加上 10 件從 2027年1月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,947.70

* 參考價格

RS庫存編號:
287-6276
製造零件編號:
STM32H573I-DK
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Kit Classification

Discovery Kit

Product Type

Processor & Microcontroller Kit

Kit Name

ST Discovery Kit with STM32H573IIK3Q MCU

Technology

MCU

Device Core

ARM Cortex M33

Processor Family Name

ARM Cortex

Processor Part Number

STM32H573IIK3Q

Processor Type

Arm CortexM33 core with Arm TrustZone

Standards/Approvals

IEEE-802.3-2002

COO (Country of Origin):
FR
The STMicroelectronics discovery kit is a complete demonstration and development platform for the STM32H573IIK3Q microcontroller. The discovery kit integrates an STLINK-V3EC embedded in-circuit debugger and programmer for the STM32 microcontroller with a USB Virtual COM port bridge and comes with the STM32CubeH5 Expansion Package, which gathers in one single package all the generic embedded software components required to develop an application on STM32H5 microcontrollers and provides several examples and applications for easy understanding.

Four user LEDs

User and reset push-buttons

Fan-out daughterboard

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。