STMicroelectronics Discovery Kit with STM32U083MC MCU MCU Discovery Kit STM32U083C-DK

享受批量購買折扣

額外添加10件可節省10%

查看批量定價選項

小計(1 件)*

HK$399.50

Add to Basket
選擇或輸入數量
有庫存
  • 37 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9HK$399.50-
10 +HK$359.4010%

* 參考價格

RS庫存編號:
276-885
製造零件編號:
STM32U083C-DK
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Kit Classification

Discovery Kit

Product Type

Microcontroller Development Tool

Kit Name

Discovery Kit with STM32U083MC MCU

Technology

MCU

Device Core

STM32

Processor Family Name

ARM Cortex M0+

Processor Part Number

STM32U083MCT6

Processor Type

ARM Cortex M0

Standards/Approvals

No

COO (Country of Origin):
CN
The STMicroelectronics Discovery kit is a complete demonstration and development platform for the STM32U083MCT6 microcontroller. It is used as a reference design for the user application development before porting to the final product. The full range of hardware features on the board helps the user to evaluate all the peripherals such as USB FS device, segment LCD, touch key, temperature sensor, and others and to develop applications.

4x24 segment LCD

Three user LEDs

Reset push button

User joystick

Touch key

Temperature sensor

VDD power supply at 1.8 or 3.3 V by step down converter

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。