STMicroelectronics ST STM32C0316-DK 32 Bit MCU Discovery Kit STM32C0316-DK
- RS庫存編號:
- 261-5097
- 製造零件編號:
- STM32C0316-DK
- 製造商:
- STMicroelectronics
小計(1 件)*
HK$475.90
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$475.90 |
* 參考價格
- RS庫存編號:
- 261-5097
- 製造零件編號:
- STM32C0316-DK
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Development Kit | |
| Kit Classification | Discovery Kit | |
| Kit Name | ST STM32C0316-DK | |
| Technology | 32 Bit MCU | |
| Device Core | ARM Cortex M0+ MCU | |
| Processor Family Name | ARM Cortex M0+ | |
| Processor Part Number | STM32 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Development Kit | ||
Kit Classification Discovery Kit | ||
Kit Name ST STM32C0316-DK | ||
Technology 32 Bit MCU | ||
Device Core ARM Cortex M0+ MCU | ||
Processor Family Name ARM Cortex M0+ | ||
Processor Part Number STM32 | ||
Processor Type Microcontroller | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The STMicroelectronics discovery kit with STM32C031C6 MCU, provides alternative features to the corresponding NUCLEO-C031C6 board. All 20 pins common to all STM32C0 series microcontrollers are user‑accessible. The user can override the SWD debug pins by disconnecting the debug probe. The 5-way analog rock switch and LED can be overridden with a slide switch to be taken over by the user. All the pins are accessible through the DIP28 connector.
32768 Hz on-board clock generator
1 user LED and 2 power LEDs
Reset push-button
5‑way joystick using a single ADC input pin
相关链接
- STMicroelectronics ST Discovery Kit with STM32H573IIK3Q MCU MCU Discovery Kit STM32H573I-DK
- STMicroelectronics ST STM32C0116-DK 32 Bit MCU Discovery Kit STM32C0116-DK
- STMicroelectronics Discovery Kit with STM32H735IG MCU MCU Discovery Kit STM32H735G-DK
- STMicroelectronics Discovery Kit with STM32U083MC MCU MCU Discovery Kit STM32U083C-DK
- STMicroelectronics Discovery Kit with STM32H7S7L8 MCU MCU Discovery Kit STM32H7S78-DK
- STMicroelectronics ST Discovery Kit For SPC58EC MCU Discovery Kit SPC58EC-DIS
- STMicroelectronics STM32L562E-DK Discovery Kit Discovery Kit STM32L562E-DK
- STMicroelectronics Discovery Kit with STM32H745XI MCU MCU Discovery Kit STM32H745I-DISCO