STMicroelectronics ST STM32C0116-DK 32 Bit MCU Discovery Kit STM32C0116-DK

小計(1 件)*

HK$237.80

Add to Basket
選擇或輸入數量
暫時缺貨
  • 14 件從 2026年12月25日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$237.80

* 參考價格

RS庫存編號:
261-5096
製造零件編號:
STM32C0116-DK
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Kit Classification

Discovery Kit

Product Type

Development Kit

Kit Name

ST STM32C0116-DK

Technology

32 Bit MCU

Device Core

ARM Cortex M0+ MCU

Processor Family Name

ARM Cortex M0+

Processor Part Number

STM32C011F6U6

Processor Type

Microcontroller

Standards/Approvals

No

The STMicroelectronics discovery kit with STM32C011F6 MCU helps to discover features of the STM32C0 series microcontroller in a UFQFPN20 package. This Discovery kit features one UFQFPN20 to DIL20 module designed with the STM32C011F6 microcontroller and allows the user to develop and share applications. The STM32C0116-DK Discovery kit is operated by plugging it into a PC through a standard USB Type-A or USB Type-C to Micro-B cable.

User LED provided

Reset push-button

5‑way joystick using a single ADC input pin

Individual STM32 UFQFPN20 to DIL20 module

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。