STMicroelectronics STM32L562E-DK Discovery Kit Discovery Kit STM32L562E-DK
- RS庫存編號:
- 198-8655
- 製造零件編號:
- STM32L562E-DK
- 製造商:
- STMicroelectronics
享受批量購買折扣
額外添加5件可節省1%
查看批量定價選項小計(1 件)*
HK$1,744.60
訂單超過 HK$250.00 免費送貨
有庫存
- 14 件準備從其他地點送貨
- 加上 6 件從 2026年11月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$1,744.60 | - |
| 5 + | HK$1,709.80 | 1% |
* 參考價格
- RS庫存編號:
- 198-8655
- 製造零件編號:
- STM32L562E-DK
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Discovery Kit | |
| Kit Name | STM32L562E-DK Discovery Kit | |
| Device Core | ARM Cortex M33 | |
| Processor Family Name | ARM | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Discovery Kit | ||
Kit Name STM32L562E-DK Discovery Kit | ||
Device Core ARM Cortex M33 | ||
Processor Family Name ARM | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
The STMicroelectronics STM32L562E-DK discovery kit is a complete demonstration and development platform for arm cortex M33 with TrustZone and ARMv8-M mainline security extension core-based STM32L562QEI6QU microcontroller. It's ultra low power oriented features to enable prototyping for many wearable or sensor applications, with state-of-the-art energy efficiency, secure boot, and TrustZone-based software isolation. For even more user-friendliness, the on-board STLINK-V3 debugger provides out of the box loading and debugging capabilities, as well as USB virtual COM port bridge.
512 Kbytes of Flash memory and 256 Kbytes of SRAM
On board energy meter with 300 nA to 150 mA measurement range with dedicated USB interface
SAI Audio CODEC
MEMS digital microphones
512 Mbit octal SPI flash memory
Bluetooth V4.1 low energy module
iNEMO 3D accelerometer and 3D gyroscope
相关链接
- STMicroelectronics Discovery Kit with STM32WB5MMG Module Discovery Kit STM32WB5MM-DK
- STMicroelectronics STM32H7B3I-DK Discovery Kit Development Board STM32H7B3I-DK
- STMicroelectronics Discovery Kit with STM32H735IG MCU MCU Discovery Kit STM32H735G-DK
- STMicroelectronics Discovery Kit with STM32U083MC MCU MCU Discovery Kit STM32U083C-DK
- STMicroelectronics Discovery Kit with STM32H7S7L8 MCU MCU Discovery Kit STM32H7S78-DK
- STMicroelectronics ST Discovery Kit with STM32H573IIK3Q MCU MCU Discovery Kit STM32H573I-DK
- STMicroelectronics Discovery Kit Discovery Kit
- STMicroelectronics ST STM32C0116-DK 32 Bit MCU Discovery Kit STM32C0116-DK