STMicroelectronics Discovery Kit with STM32WB5MMG Module Discovery Kit STM32WB5MM-DK

享受批量購買折扣

額外添加5件可節省1%

查看批量定價選項

小計(1 件)*

HK$951.70

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
  • 加上 2 件從 2026年11月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$951.70-
5 +HK$932.701%

* 參考價格

RS庫存編號:
217-3786
製造零件編號:
STM32WB5MM-DK
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Kit Classification

Discovery Kit

Product Type

Microcontroller Development Tool

Kit Name

Discovery Kit with STM32WB5MMG Module

Device Core

ARM Cortex

Processor Family Name

STM32

Processor Type

Microcontroller

Standards/Approvals

RoHS

The STMicroelectronics discovery kit is designed as a complete demonstration and development platform for the STM32W5MMG module based on the arm cortex-M4 and arm cortex-M0+ cores. The STM32 device is a multi-protocol wireless and ultra-low-power device embedding a powerful and ultralow- power radio compliant with the bluetooth low energy SIG specification v5.2 and with IEEE 802.15.4-2011.

Flexible power-supply options like ST-LINK/V2-1 USB connector, 5 V delivered by ARDUINO or external connector, USB charger, or USB power

On-board ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability

Comprehensive free software libraries and examples available with the STM32CubeWB MCU package

128-Mbit Quad-SPI NOR flash memory

Time-of-Flight and gesture-detection sensor

Digital microphone

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。