STMicroelectronics Discovery Kit with STM32H7S7L8 MCU MCU Discovery Kit STM32H7S78-DK

享受批量購買折扣

額外添加10件可節省2%

查看批量定價選項

小計(1 件)*

HK$1,968.50

Add to Basket
選擇或輸入數量
暫時缺貨
  • 1 件從 2027年2月26日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9HK$1,968.50-
10 +HK$1,909.702%

* 參考價格

RS庫存編號:
276-880
製造零件編號:
STM32H7S78-DK
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

Microcontroller Development Tool

Kit Classification

Discovery Kit

Kit Name

Discovery Kit with STM32H7S7L8 MCU

Technology

MCU

Device Core

STM32

Processor Family Name

ARM Cortex M7

Standards/Approvals

802.11 b/g/n compliant, IEEE-802.3-2002

COO (Country of Origin):
CN
The STMicroelectronics Discovery kit includes a full range of hardware features that helps the user to evaluate many peripherals, such as USB Type-C, Octo‑SPI flash memory and Hexadeca‑SPI PSRAM devices, audio codec, digital microphones, ADC, flexible extension connectors, and user button. The four flexible extension connectors allow easy and unlimited expansion capabilities for specific applications such as wireless connectivity, analogue applications, and sensors.

Ethernet compliant

I2S audio codec

One ST MEMS digital microphone

1‑Gbit Octo‑SPI NOR flash memory

256‑Mbit Hexadeca‑SPI PSRAM

Fan out daughterboard

Four user LEDs

User and reset push buttons

5 inch LCD module with capacitive touch panel

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。