STMicroelectronics Motor Control Discovery Kit with STM32G473QE MCU FLASH Discovery Kit B-G473E-ZEST1S

小計(1 件)*

HK$555.10

Add to Basket
選擇或輸入數量
暫時缺貨
  • 5 件從 2026年11月13日 起裝運發貨
  • 加上 15 件從 2027年1月29日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$555.10

* 參考價格

RS庫存編號:
287-6248
製造零件編號:
B-G473E-ZEST1S
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

Evaluation Board

Kit Classification

Discovery Kit

Kit Name

Motor Control Discovery Kit with STM32G473QE MCU

Technology

FLASH

Device Core

ARM Cortex M4

Processor Family Name

ARM

Processor Part Number

STM32G473QET6

Processor Type

Cortex M4

Standards/Approvals

No

COO (Country of Origin):
CN
The STMicroelectronics Discovery kit is a part of the motor-control development platform supporting ZeST and HSO algorithms. B-G473E-ZEST1S is a control board with the STM32G473QET6 microcontroller in the ZeST Discovery pack and works together with a Power board such as STEVAL-LVLP01, an optional adaptor board such as B-ZEST-ADAPT1, and an accessories package such as B-MOTOR-PMSMA1.

Three user LEDs

User/tamper and reset push-buttons

Potentiometer for ADC

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。