STMicroelectronics Discovery Kit with STM32U5G9ZJ MCU FLASH Discovery Kit STM32U5G9J-DK2

小計(1 件)*

HK$1,522.50

Add to Basket
選擇或輸入數量
有庫存
  • 5 件準備從其他地點送貨
  • 加上 5 件從 2026年12月18日 起發貨
  • 加上 5 件從 2027年1月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,522.50

* 參考價格

RS庫存編號:
287-6278
製造零件編號:
STM32U5G9J-DK2
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

Evaluation Board

Kit Classification

Discovery Kit

Kit Name

Discovery Kit with STM32U5G9ZJ MCU

Technology

FLASH

Device Core

ARM Cortex M33

Processor Family Name

ARM

Processor Part Number

STM32U5G9ZJT6Q

Processor Type

Microcontroller

Standards/Approvals

No

COO (Country of Origin):
CN
The STMicroelectronics Discovery kit is a complete demonstration and development platform for the STM32U5G9ZJT6Q microcontroller, featuring an Arm Cortex‑M33 core with Arm TrustZone. Leveraging the innovative ultra-low power-oriented features, 3 Mbytes of embedded SRAM, 4 Mbytes of embedded flash memory, and rich graphics features, the STM32U5G9J-DK2 Discovery kit enables users to prototype applications with state-of-the-art energy efficiency, as well as providing stunning and optimized graphics rendering with the support of a 2.5D Neo-Chrom accelerator, Chrom-ART Accelerator, and Chrom-GRC MMU.

1-Gbit Octo‑SPI flash memory

Two user LEDs

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。