Radiodetection 10/CAT4+EN31 Cable Detection Tool

小計(1 件)*

HK$14,619.40

Add to Basket
選擇或輸入數量
有庫存
  • 加上 11 件從 2026年1月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$14,619.40

* 參考價格

RS庫存編號:
877-7411
製造零件編號:
10/CAT4+EN31
製造商:
Radiodetection
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Radiodetection

Cable Detection Depth

7m

Best Depth Accuracy

±5%

Best Location Accuracy

±10%

Measurement Mode

Depth Indication, Genny, Power, Radio

Tester Type

Cable Detection

Battery Type

LR20 (D Type NiMH)

Power Source

Battery

Weight

2.7kg

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

豁免

COO (Country of Origin):
GB

Radiodetection C. A. T4+ Cable Avoidance Tool


The Radiodetection C. A. T4+ cable avoidance tool is a true digital cable avoidance tool, delivering highly refined location capabilities, specifically designed to help the operator find more buried utilities. It is mostly used for outdoor applications.
Cable avoidance tools:
Reliable cable avoidance systems to locate buried cables and metallic pipes and help prevent costly and potentially deadly cable hits. Twin differential antenna technology plus sophisticated signal processing techniques provide superior rejection of unwanted signals and accurate locate a response for effective operation in congested sites and sites with overhead cables.

Features and Benefits


Avoidance Mode: Simultaneously search for and pinpoint Genny, power and radio signals for rapid surveying
Genny mode: Detects the signals transmitted by Genny4, with the on demand metric estimation of the depth of buried utilities
Power mode: Detects the electromagnetic fields generated by loaded power cables
Radio mode: Detects long range radio signals as they travel along buried cables and pipes
Strike Alert warning: Warns of shallow buried utilities
Dynamic overload protection
Depth estimation function
Small diameter locate the frequency
High contrast display with auto-backlight: Bar graph ’tidemark’ enables operators to quickly spot and zero-in on a buried conductor
Operating temperature ranges between -20°C and 50°C
2 x LR20 (D) 1.5V alkaline, compatible with D type NiMH rechargeable batteries

Certifications


IP54 rated

Note

Genny4 is not included.