Omron

Automation & Control Gear

正在檢視 421 - 440,共 4955 項產品
比較已選中產品 0/8
檢視方式:
Price
(Price shown excludes VAT)
Description
Part Details
  • HK$15,174.80
Omron 0.4 kW Servo Drive, 230 V ac, 1 Phase, 230 V
  • Phase1
  • Supply Voltage230 V ac
  • Voltage Rating230 V
  • Power Rating0.4 kW
See similar products in Motor Controllers
  • HK$6,564.82
Omron F3SG Series Light Curtain, Sender & Receiver, 16 Beam(s), 30mm Resolution
  • SeriesF3SG
  • Beam Resolution30mm
  • Component TypeReceiver, Sender
  • Number of Beams16
See similar products in Light Curtains
  • HK$1,341.80
Omron E2E-NEXT Series Inductive Barrel-Style Proximity Sensor, M18 x 1, 11 mm Detection, 10 → 30 V dc, IP67
  • Body StyleBarrel
  • Sensor TechnologyInductive
  • Thread SizeM18 x 1
  • Detection Range11 mm
  • Terminal TypeCable
See similar products in Proximity Sensors
  • HK$3,635.10
Omron I/O Unit for Use with CJ-Series
  • Accessory TypeDigital High-speed Output Unit
  • For Use WithCJ-Series
See similar products in PLC Accessories
  • HK$2,566.20
Omron Cable for Use with G5 series servo motor, 3m Length, 2 kW, 3-Phase, 400 V
  • Accessory TypeCable
  • For Use WithG5 series servo motor
  • Voltage Range400 V
  • Electrical Phase3
  • Power Rating2 kW
See similar products in Motor Accessories
  • HK$643.80
Omron Inductive Block-Style Proximity Sensor, 2.5 mm Detection, IP67
  • Sensor TechnologyInductive
  • Body StyleBlock
  • Detection Range2.5 mm
  • Terminal TypePre-wired
  • IP RatingIP67
See similar products in Proximity Sensors
  • HK$1,179.21
Omron J7KN Series Contactor, 24 V Coil, 4-Pole, 22 A, 2.2 kW
  • Coil Voltage24 V
  • Number of Poles4
  • Contact Current Rating22 A
  • Power Rating2.2 kW
  • RangeJ7KN Series
See similar products in Contactors
  • HK$2,862.30
Omron D6F Series Air Flow Sensor for Air, 1 l/min Min, 20 L/min Max
  • Media MonitoredAir
  • Device TypeAir
  • Minimum Flow Rate1 l/min
  • Maximum Flow Rate20 L/min
  • Supply Voltage26.4 V dc
See similar products in Flow Sensors
  • HK$270.90
Omron Terminal Block for Use with 10x NX I/O Units
  • Accessory TypeTerminal Block Coding Pins
  • For Use With10x NX I/O Units
See similar products in PLC Accessories
  • HK$13,035.10
Omron Fixed USB Chord Bar code reader, 24 V dc
  • Device TypeReader/Writer Unit
  • Connection TypeUSB Chord
  • Reader StyleFixed
  • Supply Voltage24 V dc
See similar products in Identification Sensors
  • HK$210.27
Omron XS2F-M12 Series Connector, 10m Cable Length for Use with Sensors
  • Accessory TypeConnector
  • For Use WithSensors
  • ApplicationSensor Connections
  • SeriesXS2F-M12
  • Cable Length10m
See similar products in Sensor Accessories
  • HK$3,046.80
Omron Fibre Amplifier, PNP Output, 960 mW, IP50, 10 → 30 V
  • Output TypePNP
  • Terminal TypeConnector
  • Response Time1 ms
  • Power Consumption960 mW
  • IP RatingIP50
See similar products in Fibre Optic Sensors
  • HK$1,148.90
Omron E5C2 Panel Mount, Din-Rail Removable Socket On/Off Temperature Controller, 48 x 48mm Relay, 100 → 240 V ac Supply
  • Output TypeRelay
  • Supply Voltage100 → 240 V ac
  • Size48 x 48mm
  • Minimum Operating Temperature-10°C
  • Maximum Operating Temperature+55°C
See similar products in Temperature Controllers
  • RS庫存編號
    328-1139
  • Brand
    Omron
  • 製造零件編號
    E5C2-R20K AC100-240 0-600
  • HK$50,912.95
Omron Inverter Drive, 3 kW, 3 Phase, 690 V ac, 4 A, SX-A Series
  • Power Rating3 kW
  • Phase3
  • Supply Voltage690 V ac
  • Current Rating4 A
  • For Use WithAC Motors
See similar products in Inverter Drives
  • HK$2,788.20
  • HK$2,211.90
Omron Driver Board for Use with 400 Vac, 8 A
  • Accessory TypeAX Series
  • For Use With400 Vac
  • Voltage Range8 A
See similar products in Motor Accessories
  • HK$2,802.90
  • HK$6,642.90
  • HK$17,192.50
Omron 100 mA Fixed Ethernet TCP/IP, Serial RS-232C, USB Bar code reader
  • Device TypeCode Reader
  • Connection TypeEthernet TCP/IP, Serial RS-232C, USB
  • Optical TechnologyLED
  • Reading Distance40-150mm
  • Maximum Current100 mA
See similar products in Identification Sensors
  • HK$247.60
最近搜尋的產品
常見問題
是否需要協助?
請電洽客服專線:
852 2421 9898