Omron

Automation & Control Gear

正在檢視 281 - 300,共 4955 項產品
比較已選中產品 0/8
檢視方式:
Price
(Price shown excludes VAT)
Description
Part Details
  • HK$19,723.24
Omron Sysmac HMI Touch Screen HMI - 7 in, TFT LCD Display
  • Product RangeSysmac HMI
  • Display TypeTFT LCD
  • Manufacturer Part No.NA57W001B
  • Number of Ports6
  • Port Type1 x Serial, 1 x USB Slave, 2 x Ethernet, 2 x USB Host
See similar products in HMI Displays
  • HK$788.10
Omron Retroreflective Photoelectric Sensor, Barrel Sensor, 100 mm → 4 m Detection Range
  • Sensor StyleBarrel
  • Detection TypeRetroreflective
  • Detection Range0.1 → 4 m
  • Output TypePNP
  • Electrical Connection4-Pin M12 Connector
See similar products in Photoelectric Sensors
  • HK$19,863.20
Omron 10 mA Fixed EtherNet/IP, Ethernet TCP/IP, PROFINET Slave, Serial RS-232C Bar code reader
  • Device TypeCode Reader
  • Connection TypeEthernet TCP/IP, EtherNet/IP, PROFINET Slave, Serial RS-232C
  • Optical TechnologyLED
  • Reading Distance75-1200mm
  • Maximum Current10 mA
See similar products in Identification Sensors
  • HK$1,450.40
Omron Inductive Barrel-Style Proximity Sensor, M30 x 1.5, 22 mm Detection, NPN Output
  • Body StyleBarrel
  • Thread SizeM30 x 1.5
  • Sensor TechnologyInductive
  • Output TypeNPN
  • Detection Range22 mm
See similar products in Proximity Sensors
  • HK$1,369.00
Omron Inductive Barrel-Style Proximity Sensor, M8 x 1, 1.5 mm Detection, NO Output
  • Thread SizeM8 x 1
  • Sensor TechnologyInductive
  • Body StyleBarrel
  • Output TypeNO
  • Detection Range1.5 mm
See similar products in Proximity Sensors
  • HK$627.40
Omron D6F Series Air Flow Sensor for Air, 1 l/min Min, 1 L/min Max
  • Media MonitoredAir
  • Device TypeAir
  • Minimum Flow Rate1 l/min
  • Maximum Flow Rate1 L/min
  • Supply Voltage10 V dc
See similar products in Flow Sensors
  • HK$556.80
Omron Retroreflective Photoelectric Sensor, 4 m Detection Range
  • Detection TypeRetroreflective
  • Detection Range4 m
  • Output TypePNP
  • Electrical ConnectionM12 Connector
  • SeriesE3FA
See similar products in Photoelectric Sensors
  • HK$25,465.60
  • HK$733.07
Omron Diffuse Photoelectric Sensor, Cylindrical Sensor, 300 mm Detection Range
  • Sensor StyleCylindrical
  • Detection TypeDiffuse
  • Detection Range300 mm
  • Output TypePNP
  • Switching ModeLight / Dark switching
See similar products in Photoelectric Sensors
  • HK$1,186.70
  • HK$5,125.13
Omron 1SA Series Cable for Use with Servo Motor, 5m Length, 750 → 3000 W, 230 → 400 V
  • Accessory TypeIntegrated Cable
  • For Use WithServo Motor
  • Voltage Range230 → 400 V
  • Power Rating750 → 3000 W
  • Length5m
See similar products in Motor Accessories
  • HK$15,174.80
Omron 0.4 kW Servo Drive, 230 V ac, 1 Phase, 230 V
  • Phase1
  • Supply Voltage230 V ac
  • Voltage Rating230 V
  • Power Rating0.4 kW
See similar products in Motor Controllers
  • HK$1,028.02
Omron J7KN Series Contactor, 24 V Coil, 3-Pole, 22 A, 11 kW
  • Coil Voltage24 V
  • Number of Poles3
  • Contact Current Rating22 A
  • RangeJ7KN Series
  • Power Rating11 kW
See similar products in Contactors
  • HK$2,862.30
Omron D6F Series Air Flow Sensor for Air, 1 l/min Min, 20 L/min Max
  • Media MonitoredAir
  • Device TypeAir
  • Minimum Flow Rate1 l/min
  • Maximum Flow Rate20 L/min
  • Supply Voltage26.4 V dc
See similar products in Flow Sensors
  • HK$30,208.30
Omron 3 kW Servo Drive, 400 V ac, 1 Phase, 150 V
  • Phase1
  • Supply Voltage400 V ac
  • Voltage Rating150 V
  • Power Rating3 kW
See similar products in Motor Controllers
  • HK$1,654.58
  • HK$3,046.80
Omron Fibre Amplifier, PNP Output, 960 mW, IP50, 10 → 30 V
  • Output TypePNP
  • Terminal TypeConnector
  • Response Time1 ms
  • Power Consumption960 mW
  • IP RatingIP50
See similar products in Fibre Optic Sensors
  • HK$6,163.52
Omron Driver Board for Use with AX series, 15 kW, 3-Phase, 400 Vac
  • Accessory TypeReactor
  • For Use WithAX series
  • Voltage Range400 Vac
  • Electrical Phase3
  • Power Rating15 kW
See similar products in Motor Accessories
  • HK$853.00
Omron Inductive Barrel-Style Proximity Sensor, M18 x 1, 7 mm Detection, PNP Output
  • Sensor TechnologyInductive
  • Body StyleBarrel
  • Thread SizeM18 x 1
  • Output TypePNP
  • Detection Range7 mm
See similar products in Proximity Sensors
  • RS庫存編號
    262-8724
  • Brand
    Omron
  • 製造零件編號
    E2EW-X5B118-M1TJ 0.3M
  • HK$2,663.70
最近搜尋的產品
常見問題
是否需要協助?
請電洽客服專線:
852 2421 9898