Altecnic

Plumbing & Pipeline

正在檢視 1 - 11,共 11 項產品
比較已選中產品 0/8
檢視方式:
Price
(Price shown excludes VAT)
Description
Part Details
  • HK$1,384.02
Altecnic Class A, B 7m³/h Water Meter 1 in BSPP Male
  • ClassA, B
  • Nominal Flow Rate7m³/h
  • Maximum Reading9999.9m³
  • Connection1 in BSPP Male
  • Connection GenderMale
See similar products in Water Meters
  • HK$1,163.60
Altecnic Class A 3m4/h Water Meter 3/4 in BSPP Male
  • ClassA
  • Nominal Flow Rate3m4/h
  • Maximum Reading9999.9m³
  • Connection3/4 in BSPP Male
  • Connection GenderMale
See similar products in Water Meters
  • HK$1,203.20
Altecnic Class A 1.5m³/h Water Meter 1/2 in BSPP Male
  • ClassA
  • Nominal Flow Rate1.5m³/h
  • Maximum Reading9999.9m³
  • Connection1/2 in BSPP Male
  • Connection GenderMale
See similar products in Water Meters
  • HK$304.87
Altecnic 6bar Pressure Relief Valve With Female G 1/2 in G Female Connection and a G 1/2 Exhaust Port
  • Connection1/2 in G Female
  • Maximum Set Pressure6bar
  • Maximum Temperature+110°C
  • For Use WithHot Water
  • Exhaust Port SizeG 1/2
See similar products in Pressure Relief Valves
  • HK$421.43
Altecnic 3bar Pressure Relief Valve With Female G 1/2 in G Female Connection and a G 1/2 Exhaust Port
  • Connection1/2 in G Female
  • Maximum Set Pressure3bar
  • Maximum Temperature+110°C
  • For Use WithHot Water
  • Exhaust Port SizeG 1/2
See similar products in Pressure Relief Valves
  • HK$232.45
Altecnic, 22 mm Compression Brass Y Strainer
  • Strainer or FilterStrainer
  • Suitable MediaLiquid
  • Filtration Level400µm
  • Connection22 mm Compression
  • Body MaterialBrass
See similar products in Pump Strainers & Filters
  • HK$1,091.52
Altecnic Brass Thermostatic Washroom Valve, 22mm Compression
  • ConnectionCompression
  • Body MaterialBrass
  • Maximum Working Pressure10 bar
  • Connection Size22mm
  • Maximum Set Temperature+50°C
See similar products in Thermostatic Mixing Valves
  • HK$1,690.40
Altecnic Brass Thermostatic Washroom Valve, 22mm Compression
  • Connection22 mm Compression
  • Body MaterialBrass
  • Maximum Working Pressure10 bar
  • Connection Size22mm
  • Maximum Set Temperature+50°C
See similar products in Thermostatic Mixing Valves
  • HK$220.14
Altecnic, 15 mm Compression Brass Y Strainer
  • Strainer or FilterStrainer
  • Suitable MediaLiquid
  • Filtration Level100µm
  • Connection15 mm Compression
  • Body MaterialBrass
See similar products in Pump Strainers & Filters
  • HK$798.51
Altecnic Pressure Reducing Valve, 3/4 in G Female
  • Connection3/4 in G Female
  • Minimum Outlet Pressure1bar
  • Maximum Outlet Pressure6bar
  • Body MaterialBrass
  • Connection GenderFemale
See similar products in Pressure Reducing Valves
  • HK$259.07
Altecnic Brass 1/2 in BSP to 1/2 in BSP Thermostatic Radiator Valve
  • Connection 11/2 in BSP
  • Connection 21/2 in BSP
  • Body MaterialBrass
  • Valve TypeAngle
  • Maximum Working Pressure10 bar
See similar products in Radiator Valves
最近搜尋的產品
常見問題
是否需要協助?
請電洽客服專線:
852 2421 9898