BALLUFF

Sensors & Transducers

正在檢視 1 - 20,共 407 項產品
比較已選中產品 0/8
檢視方式:
Price
(Price shown excludes VAT)
Description
Part Details
  • HK$2,231.03
BALLUFF Ultrasonic Sensor Block, 120 → 1000 mm, PNP-NO/NC, M8 - 4 Pin IP67
  • Detection Range120 → 1000 mm
  • Output TypePNP-NO/NC
  • Body StyleBlock
  • Transducer Frequency300kHz
  • Maximum DC Voltage30V
See similar products in Ultrasonic Proximity Sensors
  • HK$2,553.18
BALLUFF Ultrasonic Sensor Block, 20 → 250 mm, M8 - 4 Pin IP67
  • Detection Range20 → 250 mm
  • Body StyleBlock
  • Transducer Frequency380kHz
  • Maximum DC Voltage30V
  • Supply Voltage20 → 30 V dc
See similar products in Ultrasonic Proximity Sensors
  • HK$405.66
BALLUFF Data Carrier 511 bit RFID tags, 0 → 2.5 mm, IP67, 10 x 4.5 mm
  • Device TypeData Carrier
  • Memory511 bit
  • Detection Range0 → 2.5 mm
  • Communication ProtocolRFID
  • Maximum Frequency70kHz
See similar products in Radio Frequency Identification (RFID)
  • HK$680.11
  • HK$552.19
  • HK$405.66
BALLUFF Barrel PNP 7 kHz Magnetic Pickup, 10 → 30 V dc, IP67
  • Body StyleBarrel
  • Output TypePNP
  • Switching Frequency7 kHz
  • Reverse Polarity ProtectionYes
  • Short Circuit Overload ProtectionYes
See similar products in Magnetic Pickups
  • RS庫存編號
    814-1187
  • Brand
    BALLUFF
  • 製造零件編號
    BMF 204K-PS-C-2A-SA2-S49-00,3
  • HK$804.69
  • HK$1,920.89
  • HK$513.08
BALLUFF PNP Hall Effect Sensor supply voltage 10 → 30 V dc
  • Output TypePNP
  • Supply Voltage10 → 30 V dc
  • Terminal TypeWire Lead
  • Maximum DC Voltage24V
  • Length33.5mm
See similar products in Hall Effect Sensors
  • HK$387.70
  • HK$403.83
  • HK$787.42
BALLUFF Inductive Sensor - Barrel, PNP-NO Output, 1.5 mm Detection, IP67, Cable Terminal
  • Body StyleBarrel
  • Output TypePNP-NO
  • Detection Range1.5 mm
  • Terminal TypeCable
  • Supply Voltage10 → 30 V dc
See similar products in Inductive Proximity Sensors
  • HK$1,240.78
BALLUFF BOS 5K Photoelectric Sensor Background Suppression 20 → 300 mm Detection Range PNP
  • Sensor StyleBlock
  • Detection TypeBackground Suppression
  • Detection Range20 → 300 mm
  • Output TypePNP
  • Electrical Connection4-Pin M8 Connector
See similar products in Photoelectric Sensors
  • HK$141.97
  • RS庫存編號
    773-9884
  • Brand
    BALLUFF
  • 製造零件編號
    BCC M425-0000-1A-003-PX0434-050
  • HK$587.28
  • HK$3,066.26
BALLUFF Linear Transducer 160mm stroke 0 → 10 V, 4 → 20 mA, 5000 (Minimum) Ω, Maximum of 500 (Ia) output
  • Stroke160mm
  • Supply Voltage15 → 30 (UB) V dc, 24 (Ue) V dc
  • Housing MaterialPA
  • IP RatingIP67
  • Output Range0 → 10 V, Maximum of 500 (Ia), 4 → 20 mA, 5000 (Minimum) Ω
See similar products in Linear Transducers
  • HK$346.06
BALLUFF Rectangular Micropulse Transducer Magnet, 28 x 40 x 29.9 mm
  • ApplicationMicropulse Transducer
  • ShapeRectangular
  • Length28mm
  • Width40mm
  • Height29.9mm
See similar products in Sensor & Switch Magnets
  • HK$1,873.19
BALLUFF BGL Photoelectric Sensor Through Beam (Fork) PNP
  • Sensor StyleFork
  • Detection TypeThrough Beam (Fork)
  • Output TypePNP
  • Electrical Connection3-Pin M8 Connector
  • Maximum DC Voltage30V
See similar products in Photoelectric Sensors
  • HK$564.53
BALLUFF M12 x 1 Inductive Sensor - Barrel, PNP-NO Output, 10 mm Detection, IP67, M12 - 4 Pin Terminal
  • Thread SizeM12 x 1
  • Body StyleBarrel
  • Output TypePNP-NO
  • Detection Range10 mm
  • Terminal TypeM12 - 4 Pin
See similar products in Inductive Proximity Sensors
  • HK$3,937.08
最近搜尋的產品
常見問題
是否需要協助?
請電洽客服專線:
852 2421 9898