Chauvin Arnoux

Test & Measurement

CATEGORIES

正在檢視 501 - 520,共 560 項產品
比較已選中產品 0/8
檢視方式:
Price
(Price shown excludes VAT)
Description
Part Details
  • HK$550.59
  • HK$341.36
Chauvin Arnoux P01295475Z Insulated Test Lead Set
  • Lead TypeInsulated Test Lead Set
  • Connector TypePlug
  • FusedNo
  • Lead Length1.5m
See similar products in Multimeter Leads
  • HK$4,234.74
Chauvin Arnoux PAC 27 Current Clamp, 1400A dc DC Max, AC/DC Adapter, 1kA ac AC Max
  • Adapter TypeAC/DC
  • Maximum DC Current1400A dc
  • Maximum AC Current1kA ac
  • Best Accuracy1.5 %
  • Maximum Conductor Size39mm
See similar products in Current Clamps
  • HK$426.66整套:1 個
  • HK$2,696.95
Chauvin Arnoux MN15 Current Clamp, AC Adapter, 240A ac AC Max
  • Adapter TypeAC
  • Maximum AC Current240A ac
  • Best Accuracy3 (0.5 → 10 A range) %
  • Resolution<1 %
  • Maximum Conductor Size20mm
See similar products in Current Clamps
  • HK$2,505.09
  • HK$445.99毎包:5 個
  • HK$7,897.04
Chauvin Arnoux D37N Current Clamp, AC Adapter, 3kA ac AC Max
  • Adapter TypeAC
  • Maximum AC Current3kA ac
  • Best Accuracy2 %
  • Resolution<2 %
See similar products in Current Clamps
  • HK$8,149.60
  • HK$2,697.73
Chauvin Arnoux K Wire General Temperature Probe, 1000mm Length, 2mm Diameter, 1000 °C Max
  • Sensor TypeK
  • Probe Tip TypeWire
  • Probe TypeGeneral
  • Probe Length1000mm
  • Probe Diameter2mm
See similar products in Temperature Probes
  • HK$139.15
Chauvin Arnoux P01295458Z Probe Set
  • Lead TypeProbe Set
  • Product TypeAutomotive Back Probe Lead
  • Connector Type4 mm Male
  • FusedNo
  • Safety CategoryCAT II 300V
See similar products in Multimeter Leads
  • HK$1,429.47
  • HK$6,859.50
  • HK$2,677.43
  • HK$1,194.67
Chauvin Arnoux K Needle Surface Temperature Probe, 130mm Length, 8mm Diameter, 900 °C Max
  • Sensor TypeK
  • Probe TypeSurface
  • Probe Tip TypeNeedle
  • Probe Length130mm
  • Probe Diameter8mm
See similar products in Temperature Probes
  • HK$1,290.32
Chauvin Arnoux P01295266 Cable, For Use With Earth and Resistivity Testers
  • Accessory TypeCable
  • For Use With Product TypeEarth Tester
  • For Use WithEarth and Resistivity Testers
See similar products in Electrical Test & Measurement Accessories
  • HK$51,022.68
Chauvin Arnoux Insulation Tester, 40V Min, 5100V Max
  • Tester TypeInsulation Tester
  • Minimum Test Voltage40V
  • Maximum Test Voltage5100V
  • Display TypeLCD
See similar products in Insulation Testers
  • HK$20,284.51
  • HK$2,541.98
Chauvin Arnoux MN38 Current Clamp, AC Adapter, 200A ac AC Max
  • Adapter TypeAC
  • Maximum AC Current200A ac
  • Best Accuracy3 (0.5 → 10 A range) %
  • Resolution10 mA
  • Maximum Conductor Size20mm
See similar products in Current Clamps
  • HK$986.90
Chauvin Arnoux MINI 02 Current Clamp, AC Adapter, 100A ac AC Max
  • Adapter TypeAC
  • Maximum AC Current100A ac
  • Best Accuracy1 %
  • Resolution<1 %
  • Maximum Conductor Size10mm
See similar products in Current Clamps
最近搜尋的產品
常見問題
是否需要協助?
請電洽客服專線:
852 2421 9898