EPCOS

Inductors

CATEGORIES

正在檢視 141 - 160,共 660 項產品
比較已選中產品 0/8
檢視方式:
Price
(Price shown excludes VAT)
Description
Part Details
  • HK$8.198
    Each (On a Tape of 5)
  • HK$113.60
    個 (以毎盒:40)
EPCOS 1.5 mH -30 → +50% Ferrite Power Line Choke, Max SRF:10kHz, 20A Idc, 4.2mΩ Rdc 600/350 V ac, B82747E6
  • Inductance1.5 mH
  • Maximum DC Current20A
  • Mounting TypeRadial
  • Maximum DC Resistance4.2mΩ
  • Tolerance-30 → +50%
See similar products in Leaded Inductors
  • HK$2.81
    /個 (每包:10個)
  • HK$1.538
    個 (在毎卷:2000)
EPCOS, SIMID, 1210 (3225M) Wire-wound SMD Inductor with a Ceramic Core, 68 nH ±10% Wire-Wound 480mA Idc Q:27
  • Inductance68 nH
  • Maximum DC Current480mA
  • Package/Case1210 (3225M)
  • Length3.2mm
  • Automotive StandardAEC-Q200
See similar products in Surface Mount Inductors
  • HK$3.60
    /個 (每包:5個)
  • HK$1.969
    個 (在毎卷:1500)
EPCOS 1 mH ±5% Ferrite Leaded Inductor, Max SRF:2.2MHz, Q:60, 280mA Idc, 4.2Ω Rdc, LBC
  • Inductance1 mH
  • Maximum DC Current280mA
  • Mounting TypeAxial
  • Maximum DC Resistance4.2Ω
  • Tolerance±5%
See similar products in Leaded Inductors
  • HK$3.163
    個 (在毎卷:1250)
EPCOS 10 mH ±5% Ferrite Leaded Inductor, Max SRF:350kHz, Q:50, 110mA Idc, 35Ω Rdc, HLBC
  • Inductance10 mH
  • Maximum DC Current110mA
  • Mounting TypeAxial
  • Maximum DC Resistance35Ω
  • Tolerance±5%
See similar products in Leaded Inductors
  • HK$11.154
    個 (以毎盒:800)
EPCOS 100 mH -30 → +50% Ferrite Power Line Choke, Max SRF:10kHz, 350mA Idc, 4.5Ω Rdc 250 V ac, B82731M
  • Inductance100 mH
  • Maximum DC Current350mA
  • Mounting TypeRadial
  • Maximum DC Resistance4.5Ω
  • Tolerance-30 → +50%
See similar products in Leaded Inductors
  • HK$5.824
    個 (在毎卷:2500)
  • HK$2.854
    個 (在毎卷:2500)
  • HK$39.952
    個 (在毎卷:240)
  • HK$25.60
EPCOS 15 μH Ferrite VHF Inductor, Max SRF:120MHz, 4A Idc, 24mΩ Rdc, B82111B
  • Inductance15 μH
  • Maximum DC Current4A
  • Mounting TypeAxial
  • Maximum DC Resistance24mΩ
  • Diameter8.5mm
See similar products in Leaded Inductors
  • HK$11.474
    個 (以毎盒:600)
EPCOS 10 mH ±30% Ferrite Power Line Choke, 700mA Idc, 550mΩ Rdc 250 V ac, B82721A
  • Inductance10 mH
  • Maximum DC Current700mA
  • Mounting TypeRadial
  • Maximum DC Resistance550mΩ
  • Tolerance±30%
See similar products in Leaded Inductors
  • HK$3.07
    /個 (每包:10個)
  • HK$14.83
    個 (以毎盒:150)
EPCOS 9 μH ±20% Leaded Inductor, 6A Idc
  • Inductance9 μH
  • Maximum DC Current6A
  • Mounting TypeThrough Hole
  • Tolerance±20%
See similar products in Leaded Inductors
  • HK$1.055
    個 (在毎卷:4000)
  • HK$8.601
    個 (在毎卷:350)
  • HK$12.50
    /個 (每包:5個)
  • HK$3.846
    個 (在毎卷:1500)
  • HK$5.431
    Each (On a Tape of 10)
EPCOS, SMD Wire-wound SMD Inductor 1 μH 600mA Idc
  • Inductance1 μH
  • Maximum DC Current600mA
  • Package/CaseSMD
  • Length4.5mm
  • Automotive StandardAEC-Q200
See similar products in Surface Mount Inductors
最近搜尋的產品
常見問題
是否需要協助?
請電洽客服專線:
852 2421 9898