Extech Environmental Test & Measurement| RS

Extech

Environmental Test & Measurement

正在檢視 1 - 20,共 178 項產品
比較已選中產品 0/8
檢視方式:
Price
(Price shown excludes VAT)
Description
Part Details
  • HK$3,983.20
Extech SDL500 Digital Hygrometer, ±3 %RH Accuracy, +1300°C Max, 95%RH Max
  • Absolute Maximum Temperature Measurement+1300°C
  • Hygrometer TypeThermohygrometer
  • Maximum Humidity Measurement95%RH
  • Best Temperature Measurement Accuracy±1.8 °F
  • Temperature Measurement Resolution0.1°C
See similar products in Hygrometers
  • HK$1,198.92
Extech PH110 pH Meter, ±0.01pH Accuracy, 0.01pH Resolution, 14pH Max, 90 °C Max
  • Maximum pH14pH
  • Minimum pH0pH
  • pH Resolution0.01pH
  • Best pH Accuracy±0.01pH
  • Maximum Temperature Measurement90 °C
See similar products in pH Meters
  • HK$687.78
Extech Gas Detection Adapter for Standard Refrigerants
  • Accessory TypeRefrigerant Leakage Detector
  • For Use WithStandard Refrigerants
See similar products in Gas Detection Accessories
  • HK$330.50
  • HK$1,198.92
  • HK$1,477.69
Extech SP505 Solar Power Meter SP505, Solar Power
  • Maximum Light Level3999W/m²
  • Best Accuracy±10 W/m²
  • Resolution1 W/m²
  • Test TypeSolar Power
  • Better World ClaimRenewable energy solution
See similar products in Solar Power Meters
  • HK$1,849.44
Extech UV505 Light Meter, ±5 %
  • Best Accuracy±5 %
  • Resolution0.01 mW/cm²
  • Model Number pUV505
See similar products in Light Meters
  • HK$1,590.16
Extech Sucrose Refractometer, 32%Brix max, 0%Brix min, Brix Refractometer
  • Refractometer TypeSucrose
  • Maximum Measurement32%Brix
  • Minimum Measurement0%Brix
  • Best Accuracy±0.2 %
  • Resolution0.2
See similar products in Refractometers
  • HK$901.47
Extech Sucrose Refractometer, Portable Refractometer
  • Refractometer TypeSucrose
  • Best Accuracy±2 %
  • Resolution1 °C
  • TypePortable Refractometer
See similar products in Refractometers
  • HK$929.39
Extech SL250W Sound Level Meter, 30dB to 130dB, 8kHz max
  • Maximum Sound Level130dB
  • Minimum Sound Level30dB
  • Resolution0.1 dB
  • Data LoggingNo
  • Maximum Frequency8kHz
See similar products in Sound Level Meters
  • HK$2,571.37
Extech MO257 Moisture Meter, 100% Max, LCD Display, Battery-Powered
  • Maximum Measurement100%
  • Display TypeLCD
  • Power SourceBattery
  • Model Number pMO257
See similar products in Moisture Meters
  • HK$456.63
  • HK$1,477.69
Extech SL510 Sound Level Meter, 35dB to 130dB
  • Maximum Sound Level130dB
  • Minimum Sound Level35dB
  • Resolution0.1 dB
  • Accuracy ClassIEC 61672-1 Class 2
  • Data LoggingNo
See similar products in Sound Level Meters
  • HK$7,663.66
Extech CO260 Data Logging Air Quality Meter for Dew Point, Humidity, Temperature, +60°C Max, 99.9%RH Max,
  • Maximum Temperature+60°C
  • Best Temperature Measurement Accuracy0.6 °C
  • Carbon Monoxide Resolution1ppm
  • Equipment TypeAir Quality Meter
  • Power SourceBattery
See similar products in Air Quality Monitors
  • HK$5,594.16
Extech 407113 Vane Anemometer, 35m/s Max, Measures Air Velocity, Temperature
  • Model Number p407113
  • Measurement ParametersAir Velocity, Temperature
  • Maximum Air Velocity35m/s
  • Best Air Velocity Accuracy±2 %
  • Air Velocity Resolution0.01m/s
See similar products in Anemometers
  • HK$1,246.96
Extech Salt Refractometer, 100ppm max, 0ppm min, Brix Refractometer
  • Refractometer TypeSalt
  • Maximum Measurement100ppm
  • Minimum Measurement0ppm
  • Best Accuracy±0.1 %
  • Resolution0.001
See similar products in Refractometers
  • HK$8,339.76
  • HK$2,871.83
Extech SDL400 Light Meter, 0lx to 100000lx, ±4 %
  • Maximum Light Level100000lx
  • Minimum Light Level0lx
  • Best Accuracy±4 %
  • Resolution1 lx
  • Model Number pSDL400
See similar products in Light Meters
  • HK$1,198.92
Extech RHT510 Digital Hygrometer, ± 4 %RH Accuracy, 2372°C Max, 95%RH Max
  • Absolute Maximum Temperature Measurement2372°C
  • Hygrometer TypeThermohygrometer
  • Maximum Humidity Measurement95%RH
  • Best Temperature Measurement Accuracy±2.5 °F
  • Temperature Measurement Resolution0.1°C
See similar products in Hygrometers
  • HK$3,047.04
Extech RH300 Psychrometer, 158°F Max, ±1.8 °F Accuracy, Digital Display, Battery-Powered
  • Maximum Measurement158°F
  • Best Accuracy±1.8 °F
  • Display TypeDigital
  • Power SourceBattery
  • Model Number pRH300
See similar products in Moisture Meters
最近搜尋的產品
常見問題
是否需要協助?
請電洽客服專線:
852 2421 9898