RS PRO

HVAC, Fans & Thermal Management

正在檢視 21 - 40,共 2071 項產品
比較已選中產品 0/8
檢視方式:
Price
(Price shown excludes VAT)
Description
Part Details
  • HK$119.34
RS PRO Axial Fan, 24 V dc, DC Operation, 26cfm, 960mW, 50mA Max, 80 x 80 x 25mm
  • Supply Voltage24 V dc
  • AC or DC OperationDC
  • Height80mm
  • Width80mm
  • Power Consumption960mW
See similar products in Axial Fans
  • HK$1,654.10毎卷:20 米
RS PRO Constant Wattage, Parallel Circuit Trace Heating Tape, 15W/m, 240V ac, -60 → +200 °C, 20m
  • Cable TypeConstant Wattage, Parallel Circuit
  • Output per Metre15W
  • Voltage Rating240V ac
  • Minimum Operating Temperature-60°C
  • Maximum Operating Temperature+200°C
See similar products in Trace Heating Cable
  • HK$912.02
RS PRO Axial Fan, 230 V ac, AC Operation, 399.3m³/h, 35W, 120mA Max, 172 x 51mm
  • Supply Voltage230 V ac
  • AC or DC OperationAC
  • Power Consumption35W
  • Maximum Current120mA
  • Depth51mm
See similar products in Axial Fans
  • HK$127.40
RS PRO Axial Fan, 24 V dc, DC Operation, 30.6m³/h, 1.9W, 90mA Max, 60 x 60 x 25mm
  • Supply Voltage24 V dc
  • Height60mm
  • AC or DC OperationDC
  • Power Consumption1.9W
  • Width60mm
See similar products in Axial Fans
  • HK$697.12毎卷:3 米
RS PRO Constant Wattage, Parallel Circuit Trace Heating Tape, 10W/m, 240V ac, -70 → +200 °C, 3m
  • Cable TypeConstant Wattage, Parallel Circuit
  • Output per Metre10W
  • Voltage Rating240V ac
  • Minimum Operating Temperature-70°C
  • Maximum Operating Temperature+200°C
See similar products in Trace Heating Cable
  • HK$209.90
  • HK$150.30
RS PRO Axial Fan, 24 V dc, DC Operation, 68m³/h, 2.41W, 100mA Max, 80 x 80 x 25mm
  • Supply Voltage24 V dc
  • AC or DC OperationDC
  • Height80mm
  • Power Consumption2.41W
  • Width80mm
See similar products in Axial Fans
  • HK$14.562
    /個 (每包:10個)
RS PRO Steel Finger Guard for 60mm Fans, 50mm Hole Spacing
  • Fan Size60mm
  • MaterialSteel
  • Screw Hole Spacing50mm
  • ColourChrome
  • External Width53mm
See similar products in Finger Guards
  • HK$96.782
    /個 (每包:12個)
RS PRO Intrepid Pleated Panel Filter, G4 Grade, 7 MERV Rating, 495 x 495 x 45mm
  • Filter TypePleated Panel
  • Nominal Dimensions20 x 20 x 2in
  • Actual Dimensions495 x 495 x 45mm
  • Filter MERV Rating7
  • ISO 16890 ClassISO-C-75
See similar products in HVAC Air Filters
  • HK$95.04
RS PRO Axial Fan, 24 V dc, DC Operation, 11.4m³/h, 1.4W, 90mA Max, 40 x 40 x 10mm
  • Supply Voltage24 V dc
  • Height40mm
  • AC or DC OperationDC
  • Width40mm
  • Power Consumption1.4W
See similar products in Axial Fans
  • HK$98.38
RS PRO Axial Fan, 5 V dc, DC Operation, 11.9m³/h, 1.92W, 190mA Max, 40 x 40 x 10mm
  • Supply Voltage5 V dc
  • AC or DC OperationDC
  • Height40mm
  • Width40mm
  • Power Consumption1.92W
See similar products in Axial Fans
  • HK$198.62
RS PRO Humidity Indicating Desiccator, Molecular Sieve, 50g
  • Desiccant TypeMolecular Sieve
  • Desiccant Mass50g
  • Maximum Operating Temperature+90°C
  • Minimum Operating Temperature-40°C
See similar products in Silica Gel & Desiccators
  • HK$117.90
RS PRO Axial Fan, 12 V dc, DC Operation, 39.1m³/h, 2.8W, 230mA Max, 60 x 60 x 25mm
  • Supply Voltage12 V dc
  • AC or DC OperationDC
  • Height60mm
  • Power Consumption2.8W
  • Width60mm
See similar products in Axial Fans
  • HK$6.655
    /個 (每包:10個)
RS PRO Thermal Interface Sheet, 0.2mm Thick, 1.8W/m·K, 16.5 x 15.9mm
  • Dimensions16.5 x 15.9mm
  • Thickness0.2mm
  • Length16.5mm
  • Width15.9mm
  • Thermal Conductivity1.8W/m·K
See similar products in Thermal Pads
  • HK$308.21
RS PRO Thermostats, 7 days, +5 → +35 °C
  • Program Duration7 days
  • Additional FeaturesLCD Display, Manual Override
  • Contact Rating3.5A
  • Contact Voltage24 → 250 V ac
  • Supply Voltage1.5 V dc
See similar products in Thermostats
  • HK$155.71
RS PRO Axial Fan, 12 V dc, DC Operation, 11.9m³/h, 1.2W, 100mA Max, 40 x 40 x 10mm
  • Supply Voltage12 V dc
  • AC or DC OperationDC
  • Height40mm
  • Power Consumption1.2W
  • Width40mm
See similar products in Axial Fans
  • HK$21.994
    /個 (每包:10個)
RS PRO Thermal Interface Sheet, 0.2mm Thick, 1.8W/m·K, 49.1 x 29.7mm
  • Dimensions49.1 x 29.7mm
  • Thickness0.2mm
  • Length49.1mm
  • Width29.7mm
  • Thermal Conductivity1.8W/m·K
See similar products in Thermal Pads
  • HK$614.20
RS PRO White Aluminium Vent Grille, Square Face Slat, 445 x 445mm
  • Dimensions445 x 445mm
  • Flange Width36.2mm
  • Slat ConfigurationSquare Face
  • MaterialAluminium
  • ColourWhite
See similar products in Ventilation Grilles
  • HK$18.67
Heatsink, 11K/W, 20 x 27 x 16mm, Clip
  • Length20mm
  • Width27mm
  • Height16mm
  • Dimensions20 x 27 x 16mm
  • Thermal Resistance11K/W
See similar products in Heatsinks
  • HK$207.93
RS PRO Non-Silicone Thermal Grease, 4W/m·K
  • Thermal Conductivity4W/m·K
  • MaterialNon-Silicone
  • Maximum Operating Temperature+150°C
  • Minimum Operating Temperature-50°C
See similar products in Thermal Grease
最近搜尋的產品
常見問題
是否需要協助?
請電洽客服專線:
852 2421 9898