RS PRO

Environmental Test & Measurement

正在檢視 61 - 80,共 94 項產品
比較已選中產品 0/8
檢視方式:
Price
(Price shown excludes VAT)
Description
Part Details
  • HK$982.08
RS PRO RS-72H Hotwire Probe, 30m/s Max, Measures Air Flow, Air Velocity, Humidity, Temperature
  • Measurement ParametersAir Flow, Air Velocity, Humidity, Temperature
  • Model Number pRS-72H
  • Maximum Air Velocity30m/s
  • Best Air Velocity Accuracy±5 %
  • Air Velocity Resolution0.01m/s
See similar products in Anemometers
  • HK$4,970.90
RS PRO RS-660 Datalogging Sound Level Meter, 70dB to 140dB, 8kHz max
  • Maximum Sound Level140dB
  • Minimum Sound Level70dB
  • Resolution1 dB
  • Accuracy ClassANSI S1.25, IEC 61252
  • DOSE MeasurementYes
See similar products in Sound Level Meters
  • HK$800.81
RS PRO ILM 1337 Light Meter, ±3 % ±5 Digits
  • Best Accuracy±3 % ±5 Digits
  • Resolution0.01 lx
  • Battery Life400 h
  • Battery TypeAAA
  • Power SourceBattery
See similar products in Light Meters
  • HK$5,521.10
RS PRO IM-91 Radiation Meter for detecting Beta Rays, Gamma Rays, X Rays
  • Model NumberIM-91
  • Radiation TypeBeta Rays, Gamma Rays, X Rays
  • Sample Rate20s
  • Accuracy±15 %
  • Power SourceBattery
See similar products in Radiation Detectors
  • HK$479.40
RS PRO RS-91 Hygrometer, ±3 %RH Accuracy, 100%RH Max
  • Hygrometer TypeDigital Hygrometer
  • Maximum Humidity Measurement100%RH
  • Best Temperature Measurement Accuracy±0.5 °C
  • Temperature Measurement Resolution0.1°C
  • Best Humidity Measurement Accuracy±3 %RH
See similar products in Hygrometers
  • HK$4,601.40
RS PRO Microwave Ceiling Microwave Detector
  • Radiation TypeMicrowave
  • Power SourceMains
  • Dimensions86 x 45.5 x 86mm
  • Weight100g
  • Height86mm
See similar products in Microwave Detectors
  • HK$627.80
RS PRO IM-740 Rotary Vane Anemometer, 25m/s Max, Measures Air Velocity, Temperature
  • Measurement ParametersAir Velocity, Temperature
  • Model Number pIM-740
  • Maximum Air Velocity25m/s
  • Best Air Velocity Accuracy±2 %
  • Air Velocity Resolution0.1m/s
See similar products in Anemometers
  • HK$2,928.50
RS PRO 5322 Data Logging Air Quality Monitor for Humidity, Temperature, VOC, +60°C Max, 99%RH Max, Battery-Powered
  • Maximum Temperature+60°C
  • Best Temperature Measurement Accuracy±0.8 °C, ±1.5 °F
  • Equipment TypeAir Quality Meter
  • Power SourceBattery
  • Temperature Measurement Resolution0.1 °C, 0.1 °F
See similar products in Air Quality Monitors
  • HK$1,469.58
RS PRO ILM1335 Light Meter, 0lx to , ±3% rdg ±0.5% f.s
  • Minimum Light Level0lx
  • Best Accuracy±3% rdg ±0.5% f.s
  • Resolution0.01 lx
  • Sensor TypePhotodiode
  • Battery Life400 h
See similar products in Light Meters
  • HK$868.40
RS PRO RF Field Emission Detector
  • Radiation TypeRF Field
  • Power SourceBattery
  • Battery Type9V
  • Battery Life15 h
  • Dimensions60 x 60 x 195mm
See similar products in Microwave Detectors
  • HK$1,854.23
RS PRO SLM52N Sound Level Meter, 30dB to 130dB, 8kHz max
  • Maximum Sound Level130dB
  • Minimum Sound Level30dB
  • Resolution0.1 dB
  • Accuracy ClassANSI S 1.4: 1983 Type 2, IEC 61672:2013 Class 2
  • WeightingA, C
See similar products in Sound Level Meters
  • HK$596.30
RS PRO RS1260 Hygrometer, ±3 % HR Accuracy, 99%RH Max
  • Hygrometer TypeDigital Hygrometer
  • Maximum Humidity Measurement99%RH
  • Temperature Measurement Resolution0.1°C
  • Model Number pRS1260
  • Best Humidity Measurement Accuracy±3 % HR
See similar products in Hygrometers
  • HK$949.70
RS PRO Psychrometer, +100 °C, 100 % RH Max, ±2 % Accuracy, Backlit LCD Display, Battery-Powered
  • Maximum Measurement100 % RH, +100 °C
  • Best Accuracy±2 %
  • Display TypeBacklit LCD
  • Power SourceBattery
  • Battery Type9V
See similar products in Moisture Meters
  • HK$1,070.12
RS PRO DT-802D Data Logging Air Quality Monitor for CO2, Humidity, Temperature, +50°C Max, 90%RH Max, Battery,
  • Maximum Temperature+50°C
  • Best Temperature Measurement Accuracy±1 (-5 → +50 °C) °C
  • Temperature Measurement Resolution0.1°C°C
  • Equipment TypeAir Quality Monitor
  • Power SourceBattery, Mains
See similar products in Air Quality Monitors
  • HK$990.80
RS PRO Handheld Gas Detector for Combustible Detection, Audible Alarm
  • Gases DetectedCombustible
  • Accuracy±20 %, ±500ppm
  • Response Time2 s
  • ApplicationLeak Detection
  • ATEX ApprovalNo
See similar products in Gas Detectors
  • HK$3,471.11
RS PRO EMF Meter, 30 → 2000Hz, 200 μT, 2000 mG
  • Bandwidth30 → 2000Hz
  • Field Strength Measurement200 μT, 2000 mG
  • Accuracy±3 % ± 3 Digits
  • Power SourceBattery
  • Battery TypeAAA
See similar products in EMF Meters
  • HK$612.28
RS PRO DT-229/239 Moisture Meter, 200 °C, 99.9 % RH Max, ±2 Accuracy, Digital Display, Battery-Powered
  • Maximum Measurement99.9 % RH, 200 °C
  • Best Accuracy±2
  • Display TypeDigital
  • Scale TypeBuilding Materials, Wood
  • Power SourceBattery
See similar products in Moisture Meters
  • HK$5,585.80
RS PRO ±1% Photovoltaic Cell Analyser, Rechargeable Li-Ion Battery 6A 60V dc
  • Current Accuracy±1%
  • Voltage Accuracy±1%
  • Battery TypeRechargeable Li-Ion
  • Dimensions155 x 57 x 257mm
  • Height257mm
See similar products in Solar Testing Equipment
  • HK$4,218.09
RS PRO RS1362 Handheld Hygrometer, ±3 %RH Accuracy, +1333 (Type2) °C, +140 (Type1) °F, +2431 (Type2) °F, +60 (Type1) °C
  • Absolute Maximum Temperature Measurement+60 (Type1) °C, +140 (Type1) °F, +1333 (Type2) °C, +2431 (Type2) °F
  • Hygrometer TypeDigital Hygrometer
  • Maximum Humidity Measurement95%RH
  • Best Temperature Measurement Accuracy±0.1 %, ±0.8 °C, ±1.5 °F
  • Temperature Measurement Resolution0.1 °C, 0.1 °F
See similar products in Hygrometers
  • HK$720.35
RS PRO ILM1332A Light Meter, 0.01lx to 200000lx, ±3 %
  • Maximum Light Level200000lx
  • Minimum Light Level0.01lx
  • Best Accuracy±3 %
  • Resolution0.1 lx
  • Sensor TypePhotodiode
See similar products in Light Meters
最近搜尋的產品
常見問題
是否需要協助?
請電洽客服專線:
852 2421 9898