Sefram

Environmental Test & Measurement

CATEGORIES

Environmental Test & Measurement
正在檢視 1 - 8,共 8 項產品
比較已選中產品 0/8
檢視方式:
Price
(Price shown excludes VAT)
Description
Part Details
  • HK$1,680.00
Sefram CO Probe, +70°C Max, Battery-Powered
  • Maximum Temperature+70°C
  • Carbon Monoxide Resolution1ppm
  • Best Temperature Measurement Accuracy±0.8 °C
  • Temperature Measurement Resolution0.1°C
  • Equipment TypeAir Quality Meter
See similar products in Air Quality Monitors
  • HK$4,862.58
Sefram SEFRAM9836 Sound Level Meter, 30dB to 130dB, 8kHz max
  • Maximum Sound Level130dB
  • Minimum Sound Level30dB
  • Resolution0.1 dB
  • Maximum Frequency8kHz
See similar products in Sound Level Meters
  • HK$2,391.15
Sefram SEFRAM9835 Sound Level Meter, 30dB to 130dB, 8kHz max
  • Maximum Sound Level130dB
  • Minimum Sound Level30dB
  • Resolution0.1 dB
  • Maximum Frequency8kHz
See similar products in Sound Level Meters
  • HK$3,601.01
Sefram SEFRAM9862 Telescopic Vane Anemometer, 0 To 25m/s Max, Measures Air Flow
  • Measurement ParametersAir Flow
  • Model Number pSEFRAM9862
  • Maximum Air Velocity0 To 25m/s
  • Best Air Velocity Accuracy± 5 %
  • Air Velocity Resolution0.01m/s
See similar products in Anemometers
  • HK$2,547.20
Sefram SEFRAM9891 Handheld Refrigerant Leak Detector for Refrigerants Detection
  • Gases DetectedRefrigerants
  • Response Time45 s
  • ApplicationRefrigeration
  • ATEX ApprovalNo
  • Meter TypeHandheld
See similar products in Gas Detectors
  • HK$1,794.45
Sefram SEFRAM9892 Handheld Gas Detector for Fuel Oil, Gasoline, Natural Gas, Propane Detection
  • Gases DetectedFuel Oil, Gasoline, Natural Gas, Propane
  • Response Time90 s
  • ApplicationSemiconductor
  • ATEX ApprovalNo
  • Meter TypeHandheld
See similar products in Gas Detectors
  • HK$2,769.95
Sefram SEFRAM9855 Light Meter, 400000lx to 40lx, ±3 %
  • Maximum Light Level40lx
  • Minimum Light Level400000lx
  • Best Accuracy±3 %
  • Resolution0.01 lux
  • Sensor TypeOptical, PT, Thermocouple
See similar products in Light Meters
  • HK$4,005.51
Sefram CO2 Probe, +60°C Max, 100%RH Max, Battery-Powered
  • Maximum Temperature+60°C
  • Best Temperature Measurement Accuracy±0.8 °C
  • Carbon Monoxide Resolution1ppm
  • Temperature Measurement Resolution0.1°C
  • Equipment TypeAir Quality Meter
See similar products in Air Quality Monitors
最近搜尋的產品
常見問題
是否需要協助?
請電洽客服專線:
852 2421 9898