Turck

Sensors

正在檢視 261 - 280,共 395 項產品
比較已選中產品 0/8
檢視方式:
Price
(Price shown excludes VAT)
Description
Part Details
  • HK$1,949.00
Turck Inductive Block-Style Proximity Sensor, 4 mm Detection, PNP Output, 10 → 30 V dc, IP67
  • Sensor TechnologyInductive
  • Body StyleBlock
  • Output TypePNP
  • Detection Range4 mm
  • Terminal Type4-Pin M12 Connector
See similar products in Proximity Sensors
  • RS庫存編號
    837-5352
  • Brand
    Turck
  • 製造零件編號
    Ni4-DS20-2AP6X2-H1141
  • HK$14,107.97
Turck LRS510 Series Radar Level Radar, Stainless Steel Body
  • Device TypeRadar
  • Body MaterialStainless Steel
  • Cable Length10m
  • SeriesLRS510
See similar products in Level Sensors
  • RS庫存編號
    232-1036
  • Brand
    Turck
  • 製造零件編號
    LRS510-10-57-2UPN8-H1141
  • HK$1,071.30
Turck Inductive Barrel-Style Proximity Sensor, M12 x 1, 10 mm Detection, PNP Output, 10 → 30 V dc, IP68
  • Sensor TechnologyInductive
  • Body StyleBarrel
  • Thread SizeM12 x 1
  • Output TypePNP-NO
  • Detection Range10 mm
See similar products in Proximity Sensors
  • RS庫存編號
    227-113
  • Brand
    Turck
  • 製造零件編號
    NI10U-M12-AP6X-H1141
  • HK$1,117.60
Turck Inductive Barrel-Style Proximity Sensor, M12 x 1, 5 mm Detection, PNP Output, 10 → 30 V dc, IP67
  • Thread SizeM12 x 1
  • Body StyleBarrel
  • Sensor TechnologyInductive
  • Output TypePNP
  • Detection Range5 mm
See similar products in Proximity Sensors
  • HK$1,053.30
Turck Inductive Barrel-Style Proximity Sensor, M18 x 1, 12 mm Detection, NPN Output, 10 → 30 V dc, IP68
  • Body StyleBarrel
  • Sensor TechnologyInductive
  • Thread SizeM18 x 1
  • Output TypeNPN-NO
  • Detection Range12 mm
See similar products in Proximity Sensors
  • HK$3,034.22
Turck BIM-UNT Series Remote Sensor Flow Sensor for Gas, Liquid, 1 (Water) ccm/s, 2 (Air) ccm/s, 3 (Oil) ccm/s Min, 150
  • Media MonitoredGas, Liquid
  • Device TypeRemote Sensor
  • Minimum Flow Rate1 (Water) ccm/s, 2 (Air) ccm/s, 3 (Oil) ccm/s
  • Maximum Flow Rate30 (Air) cm³/s, 150 (Water) cm³/s, 300 (Oil) cm³/s
  • Pipe Diameter Range1/2 in
See similar products in Flow Sensors
  • RS庫存編號
    313-2475
  • Brand
    Turck
  • 製造零件編號
    FCS-G1/2A4-NA-H1141
  • HK$15,388.00
  • HK$2,406.90
Turck TBEN-S Series I/O module, M8, 4 way, 8 port
  • Operating Voltage24V dc
  • Number of Ports8
  • Number of Ways4
  • Connector SizeM8
  • Protocol TypeEtherNet/IP
See similar products in Sensor Connectivity
  • HK$1,900.80
Turck Inductive Barrel-Style Proximity Sensor, M30 x 1.5, 30 mm Detection, PNP Output, 10 → 30 V dc, IP68
  • Thread SizeM30 x 1.5
  • Sensor TechnologyInductive
  • Body StyleBarrel
  • Output TypePNP-NO
  • Detection Range30 mm
See similar products in Proximity Sensors
  • HK$1,265.90
Turck Inductive Barrel-Style Proximity Sensor, M12 x 1, PNP & NPN Output, 10 → 30 V dc, IP68
  • Body StyleBarrel
  • Sensor TechnologyInductive
  • Thread SizeM12 x 1
  • Output TypePNP & NPN
  • IP RatingIP68
See similar products in Proximity Sensors
  • RS庫存編號
    188-8532
  • Brand
    Turck
  • 製造零件編號
    BI6U-M12-IOL6X2-H1141
  • HK$1,146.90
Turck Inductive Barrel-Style Proximity Sensor, M8 x 1, 3 mm Detection, NPN Output, 10 → 30 V dc, IP67
  • Sensor TechnologyInductive
  • Body StyleBarrel
  • Thread SizeM8 x 1
  • Output TypeNPN
  • Detection Range3 mm
See similar products in Proximity Sensors
  • RS庫存編號
    837-5315
  • Brand
    Turck
  • 製造零件編號
    Ni3-EG08K-AN6X-V1131
  • HK$6,275.79
  • HK$814.50
Turck Inductive Barrel-Style Proximity Sensor, M8 x 1, 2 mm Detection, PNP Output, 10 → 30 V dc, IP67
  • Thread SizeM8 x 1
  • Body StyleBarrel
  • Sensor TechnologyInductive
  • Output TypePNP
  • Detection Range2 mm
See similar products in Proximity Sensors
  • HK$5,423.40
  • RS庫存編號
    232-1046
  • Brand
    Turck
  • 製造零件編號
    LUS211-130-34-2UPN8-H1141
  • HK$2,452.20
Turck Inductive Block-Style Proximity Sensor, 70 mm Detection, PNP Output, 10 → 65 V dc, IP68
  • Body StyleBlock
  • Sensor TechnologyInductive
  • Output TypePNP-NO/NC
  • Detection Range70 mm
  • Terminal TypeM12 - 4 Pin
See similar products in Proximity Sensors
  • RS庫存編號
    227-337
  • Brand
    Turck
  • 製造零件編號
    NI75U-Q80-VP4X2-H1141
  • HK$4,987.46
Turck Pressure Sensor, -1bar Min, 16bar Max, NO/NC, PNP/NPN Output, Relative Reading
  • Pressure Reading TypeRelative
  • Minimum Pressure Reading-1bar
  • Maximum Pressure Reading16bar
  • Accuracy± 0.25 %
  • Output TypeNO/NC, PNP/NPN
See similar products in Pressure Sensors
  • RS庫存編號
    232-1061
  • Brand
    Turck
  • 製造零件編號
    PS510-16V-01-2UPN8-H1141
  • HK$628.90
Turck Inductive Barrel-Style Proximity Sensor, M12 x 1, 2 mm Detection, NAMUR Output, 8.2 V dc, IP67
  • Body StyleBarrel
  • Thread SizeM12 x 1
  • Sensor TechnologyInductive
  • Output TypeNAMUR
  • Detection Range2 mm
See similar products in Proximity Sensors
  • HK$1,051.20
Turck Inductive Block-Style Proximity Sensor, M8 x 1, 10 mm Detection, PNP Output, 10 → 30 V dc, IP67
  • Body StyleBlock
  • Sensor TechnologyInductive
  • Thread SizeM8 x 1
  • Output TypePNP-NO
  • Detection Range10 mm
See similar products in Proximity Sensors
  • RS庫存編號
    362-3757
  • Brand
    Turck
  • 製造零件編號
    BI10U-Q14-AP6X2-V1131
  • HK$1,140.30
Turck Inductive Barrel-Style Proximity Sensor, M30 x 1.5, 10 mm Detection, NAMUR Output, 8.2 V dc, IP67
  • Thread SizeM30 x 1.5
  • Sensor TechnologyInductive
  • Body StyleBarrel
  • Output TypeNAMUR
  • Detection Range10 mm
See similar products in Proximity Sensors
  • RS庫存編號
    819-3153
  • Brand
    Turck
  • 製造零件編號
    Bi10-EM30-Y1X-H1141
  • HK$1,071.40
Turck Inductive Barrel-Style Proximity Sensor, M18 x 1, 5 mm Detection, PNP Output, 10 → 30 V dc, IP67
  • Body StyleBarrel
  • Sensor TechnologyInductive
  • Thread SizeM18 x 1
  • Output TypePNP
  • Detection Range5 mm
See similar products in Proximity Sensors
最近搜尋的產品
常見問題
是否需要協助?
請電洽客服專線:
852 2421 9898