Rotary Switches & Components, Rotary Switch Accessories | RS
最近搜索

    Rotary Switches & Components

    Rotary switches are a broad subcategory of switch types that operate through a rotational action. They’re especially widespread components in devices and circuits that require a single switch to offer more than two positions or functions.

    Our rotary switches and accessories include a huge selection of switch configurations, as well as numerous options for add-ons and spares, such as:

    • Rotary switch dials, knobs, caps and collet knob dials
    • Rotary switch shaft assemblies and spindles
    • Rotary switch lock mechanisms, screens and spacers
    • Rotary switch rotating open circuits

    Leading brands we work with to source high quality, durable, excellent value rotary switches and component parts include Arcol, Knitter-Switch, Honeywell, NSF, Vishay, RS PRO, Hartmann, NKK Switches and TE Connectivity.

    How are rotary switches typically used?

    Rotary switches are common HMI (human-machine interface) components in numerous kinds of industrial equipment, as well as in a wide range of consumer appliances.

    They’re sometimes preferred over other control input methods, such as touch-screens, in applications where software error could be problematic or hazardous. They’re also widely used on mechanical equipment featuring complex circuits where a single switch position needs to open/close various combinations of different contacts at once.

    How do rotary switches work?

    • Rotary switches turn around a spindle connected to a shaft assembly. This spindle, or rotor, is positioned such that it can make contact with any number of different attached electrical circuits as the rotary switch turns.
    • In this way, rotary switches are capable of incorporating greater numbers of poles and throws than most other types of simple in-line switches
    • Rotary switches are usually designed to be stepped, rather than completely smooth or linear in operation, to prevent stalling at intermediate stages between two or more connected circuits - although several such dial-based variants are also available.
    • The most common assembly type for modern rotary switches involves a ‘star wheel’ mechanism to switch positions at set intervals (say, 30, 45, 60 or 90 degrees)
    • Depending on the number of positions required, some rotary switches also employ a toothed washer below the holding nut, to limit or increase the number of available slots a given switch can click between

    3516 產品顯示為 Rotary Switches & Components

    1 176
    • RS庫存編號 758-636
    • 製造零件編號 C32.A213/GBA001.E
    HK$952.40
    • RS庫存編號 340-308
    • 製造零件編號 CG4.A212/GBA128.EF
    HK$280.80
    • RS庫存編號 379-3862
    • 製造零件編號 U651
    个(每托盘 5 )
    HK$6.16
    • RS庫存編號 758-608
    • 製造零件編號 C42.A211/GBA001.E
    HK$668.90
    • RS庫存編號 103-8442
    • 製造零件編號 088709 T0-1-102/E
    HK$302.00
    • RS庫存編號 218-204
    • 製造零件編號 K10F013NCH
    HK$545.60
    • RS庫存編號 352-187
    • 製造零件編號 MU457848FPA(MA)
    HK$363.20
    • RS庫存編號 311-5341
    • 製造零件編號 CA20.A221/GBA001.*FT
    HK$181.42
    • RS庫存編號 739-2924
    • 製造零件編號 BCKS1002RS
    HK$84.90
    • RS庫存編號 350-0840
    • 製造零件編號 S0E.T161*GBA002
    HK$51.70
    • RS庫存編號 265-7686
    HK$713.20
    • RS庫存編號 323-599
    • 製造零件編號 CA10.A210/GBA001.*FT
    HK$67.93
    • RS庫存編號 332-133
    • 製造零件編號 78819001 T0-1-102/E/EZ-P1(RS332-133)
    HK$291.10
    • RS庫存編號 218-157
    • 製造零件編號 K10C003QCH
    HK$341.10
    • RS庫存編號 340-279
    • 製造零件編號 CG4.A222/GBA125.EF
    HK$207.10
    • RS庫存編號 350-5255
    • 製造零件編號 CAD11.A233/GBA001.*FT
    HK$344.30
    • RS庫存編號 340-241
    • 製造零件編號 CG4.A292/GBA122.EF
    HK$147.50
    • RS庫存編號 311-5105
    • 製造零件編號 CAD11.A543/GBA001.EF
    HK$255.00
    • RS庫存編號 350-5233
    • 製造零件編號 CAD11.A231/GBA001.*FT
    HK$255.00
    • RS庫存編號 327-765
    • 製造零件編號 454479MK
    HK$221.70
    每頁顯示的結果