Main Resistor Types | Electronics Centre | RS Hong Kong


Electronics Technical Hub   >   Technical Reference Online   >   Main Resistor Types


Main Resistor Types

Carbon film resistors

  • Construction: A carbon resistor is baked onto a ceramic rod, after which a helical groove is cut into it to create the desired resistance value. Metal caps with wire leads are embedded in both ends, and the resistor is coated with a protective coating for insulation.
  • Characteristics: The most common and inexpensive type of resistor.
  • Application: General electronic circuits.

Metal film resistors

  • Construction: A metal film is deposited or sintered onto a ceramic rod, after which a helical groove is cut into it to create the desired resistance value. Metal caps with wire leads are embedded in both ends, and the resistor is coated with a protective coating.
  • Characteristics: Low temperature coefficient, good accuracy.
  • Application: General electronic circuits requiring accuracy.

Metal oxide film resistors

  • Construction: A metal oxide film is deposited or sintered onto a ceramic rod, after which a helical groove is cut into it to create the desired resistance value. Metal caps with wire leads are embedded in both ends, and the resistor is coated with a protective coating.
  • Characteristics: Can handle a large amount of power for its shape.
    Properties between those of carbon film resistors and metal film resistors.
  • Application: Medium-power circuits.

Wirewound resistors

  • Construction: A resistance wire (manganin wire, nichrome wire, etc.) is wound onto a ceramic rod. The resistance value is adjusted with the type of wire and number of coils.
  • Characteristics: High power with low resistance. Low temperature coefficient and good accuracy.
  • Application: General power circuits. High-accuracy power circuits.

Vitreous enamel resistors

  • Construction: A resistance wire is wound onto a ceramic pipe, on top of which a vitreous enamel film is formed.
  • Characteristics: Can withstand high temperatures, so can handle a large amount of power.
  • Application: High-power circuits.

Cement resistors

  • Construction: A wirewound or metal oxide film resistance unit is inserted into a ceramic case, which is then sealed with silicon resin (cement).
  • Characteristics: It is covered by a nonflammable case, so it will not ignite even under high temperatures.
  • Application: Medium-power circuits.

Service Corner

DesignSparkPCB

The world's most powerful free PCB design software.

Find out more

Component Chooser

A faster and smarter way to select the right component for your design.

Find out more

3D CAD Models

View and Download thousands of 3D CAD Models.

Find out more

Production Packaging

SAVE with thousands of price reductions.

Find out more

Subscribe to RS e-newsletters

RS e-newsletters gives u the latest scoop at your convenience.

Find out more

Online Tools