Fluke

Test & Measurement

CATEGORIES

正在檢視 181 - 200,共 426 項產品
比較已選中產品 0/8
檢視方式:
Price
(Price shown excludes VAT)
Description
Part Details
  • HK$28,769.00
Fluke 718 -850mbar to 20bar Pressure Calibrator
  • Maximum Pressure Measurement20bar
  • Minimum Pressure Measurement-850mbar
  • Resolution1 mbar
  • Data LoggingNo
  • Model Number p718
See similar products in Pressure Calibrators
  • HK$422.00
Fluke K Temperature Probe, +260 °C Max
  • Sensor TypeK
  • Maximum Temperature Measurement+260 °C
  • Cable Length1m
  • Best Accuracy2 %
  • Connector TypeBanana Jack
See similar products in Temperature Probes
  • HK$1,195.00
  • HK$47.39
Fluke Black, Female Test Connector Adapter With Brass, Copper contacts and Gold, Nickel Plated
  • ColourBlack
  • Contact MaterialBrass, Copper
  • Contact PlatingGold, Nickel
  • Current Rating3A
  • Voltage Rating2500V
See similar products in Test Connector Adapters
  • HK$459.00
Fluke Multimeter Holster for Use with 430 Series, 712 Series, 714 Series, 715 Series, 717 Series, 787 Series, 83V
  • Accessory TypeHolster
  • For Use With83V Series, 87V Series, 88V Series, 430 Series, 712 Series, 714 Series, 715 Series, 717 Series, 787 Series
  • Dimensions190 x 95 x 43mm
  • Height43mm
  • Length190mm
See similar products in Multimeter Cases
  • HK$2,219.00
Fluke ScopeMeter 190 Series VPS210 Oscilloscope Probe, Passive Type, 200MHz, 1:10
  • Probe TypePassive
  • Attenuation1:10
  • Bandwidth200MHz
  • Model Number pVPS210
  • Number of Probes5
See similar products in Oscilloscope Probes
  • HK$345.001 套
Fluke Red/Black Hook Clip, 3A
  • Product TypeHook Clip
  • Tip TypeHook
  • ColourRed/Black
  • Current Rating3A
  • Tip Size2mm
See similar products in Grabber & Hook Clips
  • HK$7,330.00
Fluke 287 Multimeter Kit
  • Model Number287
  • ApplicationElectronic
  • Kit ContentsAlligator Clips, Cable, FlukeView Forms Software, Test Leads, True RMS Industrial Logging Multimeter with TrendCapture, 80BK-A Thermocouple Bead Probe
See similar products in Multimeter Kits
  • HK$5,825.00
Fluke,Accessory Kit Case, OC4USB Cable, Software,For Use With 190 Series, 215C Series, 225C Series SCC190
  • Model NumberSCC190
  • For Use With190 Series, 215C Series, 225C Series
  • Kit TypeAccessory Kit
  • Kit ContentsCase, OC4USB Cable, Software
See similar products in Oscilloscope Kits
  • HK$7,950.00
Fluke 355 Clamp Meter, 2000A dc, Max Current 2000A ac CAT III 1000V
  • Absolute Maximum AC Current Measurement2000A ac
  • Absolute Maximum DC Current Measurement2000A dc
  • Absolute Maximum AC Voltage Measurement600V ac
  • Absolute Maximum DC Voltage Measurement1000V dc
  • Absolute Maximum Resistance Measurement400kΩ
See similar products in Clamp Meters
  • HK$890.00
Fluke Multimeter Soft Case for Use with C345
  • Accessory TypeCarrying Case
  • For Use WithC345
  • UniversalYes
See similar products in Multimeter Cases
  • HK$746.00
  • HK$38,553.00
Fluke 719 -850mbar to 2.4bar Pressure Calibrator
  • Maximum Pressure Measurement2.4bar
  • Minimum Pressure Measurement-850mbar
  • Resolution0.1 mbar
  • Model Number p719
  • Current Loop MeasurementYes
See similar products in Pressure Calibrators
  • HK$53,457.00
Fluke 1738 Three Phase Power Energy Monitor & Logger, Bluetooth, USB, Wireless
  • Number of Input Channels4
  • Model Number1738
  • Measurement ParametersCurrent, Current Harmonic, Frequency, TDD, THD Current, THD Voltage, Unbalance, Voltage, Voltage Harmonic
  • Interface TypeBluetooth, USB, Wireless
  • Data Logger TypeThree Phase Power
See similar products in Data Loggers
  • HK$2,486.56
Fluke TLK-225-1 Test Lead Kit
  • Lead TypeTest Lead Kit
  • Connector TypeCrocodile Clip, Hook Clip, Pincer Clip
  • FusedNo
See similar products in Multimeter Leads
  • HK$2,408.00
Fluke I200S Current Clamp, AC Adapter, 240A ac AC Max, Voltage Output
  • Adapter TypeAC
  • Maximum AC Current240A ac
  • Best Accuracy≤1.5 + 0.5 A (200 A Range) %, ≤2 + 0.5 A (20 A Range) %
  • Maximum Conductor Size20mm
  • Safety CategoryCAT III 600V
See similar products in Current Clamps
  • HK$1,532.00
Fluke K Surface Temperature Probe, 94mm Length, 12.5mm Diameter, +260 °C Max
  • Sensor TypeK
  • Probe TypeSurface
  • Probe Length94mm
  • Probe Diameter12.5mm
  • Maximum Temperature Measurement+260 °C
See similar products in Temperature Probes
  • HK$424.00
  • HK$1,366.57
  • HK$2,251.00
Fluke 80T Universal Temperature Probe
  • Accessory TypeUniversal Temperature Probe
  • For Use With10 Series, 11 Series, 12 Series, 12B Series, 20 Series, 27 Series, 43B Series, 45 Series, 70 Series, 73III Series, 90 Series, 110 Series, 111 Series, 112 Series, 120 Series, 175 Series, 177 Series, 187 Series, 189 Series, 190 Series, 287 Series, 289 Series, 715 Series, 787 Series, 789 Series, 8845 Series, 8846 Series
  • Model Number p80T
See similar products in Multimeter Application Adapters
最近搜尋的產品
常見問題
是否需要協助?
請電洽客服專線:
852 2421 9898