Extech

Test & Measurement

正在檢視 181 - 200,共 267 項產品
比較已選中產品 0/8
檢視方式:
Price
(Price shown excludes VAT)
Description
Part Details
  • HK$5,250.96
Extech AN310-NIST Vane Anemometer, 30m/s Max, Measures Air Flow, Air Temperature, Air Velocity, Dew Point, Relative
  • Model Number pAN310-NIST
  • Measurement ParametersAir Flow, Air Temperature, Air Velocity, Dew Point, Relative Humidity
  • Maximum Air Velocity30m/s
  • Best Air Velocity Accuracy±1.5 %
  • Probe TypeVane
See similar products in Anemometers
  • HK$2,848.56
Extech OYSTER-15 pH Meter, 0.02pH Accuracy, 0.01pH Resolution, 14pH Max, 100 °C Max
  • Maximum pH14pH
  • Minimum pH0pH
  • pH Resolution0.01pH
  • Best pH Accuracy0.02pH
  • Maximum Temperature Measurement100 °C
See similar products in pH Meters
  • HK$22,296.56
Extech UM200 Handheld Ohmmeter, 6 kΩ Max, 4 Wire
  • Maximum Resistance Measurement6 kΩ
  • Measurement Type4 Wire
  • Battery TypeLi-Polymer
  • HandheldYes
See similar products in Ohmmeters
  • HK$720.72
Extech EX330 LCD Multimeter, 10A ac Max, 10A dc Max, 600V ac Max
  • Model Number pEX330
  • Display TypeLCD
  • Functions MeasuredAC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature
  • Absolute Maximum AC Voltage Measurement600V ac
  • Absolute Maximum DC Current Measurement10A dc
See similar products in Multimeters
  • HK$5,786.12
Extech SL130W-NIST Sound Level Meter, 30dB to 130dB, 8kHz max
  • Maximum Sound Level130dB
  • Minimum Sound Level30dB
  • Resolution0.1 dB
  • Accuracy ClassEN 60651
  • Maximum Frequency8kHz
See similar products in Sound Level Meters
  • HK$2,047.76
Extech 382 Series Bench Power Supply, 30V dc, 1A, 1-Output
  • Series382
  • Model Number382200
  • Number of Outputs1
  • Supply Voltage115/230V
  • Output Voltage30V dc
See similar products in Bench Power Supplies
  • HK$7,432.22
Extech HD500-NIST Psychrometer, 932°F Max, ±4 °F Accuracy, Backlit LCD Display, Battery-Powered
  • Maximum Measurement932°F
  • Best Accuracy±4 °F
  • Display TypeBacklit LCD
  • Power SourceBattery
  • Model Number pHD500-NIST
See similar products in Moisture Meters
  • HK$1,933.36
Extech RH101 Digital Thermohygrometer, ±3.5 % Accuracy, +932°F Max, 95%RH Max
  • Absolute Maximum Temperature Measurement+932°F
  • Maximum Humidity Measurement95%RH
  • Hygrometer TypeThermohygrometer
  • Best Temperature Measurement Accuracy±3 °F
  • Temperature Measurement Resolution0.1°F
See similar products in Hygrometers
  • HK$2,505.36
Extech Funnel Set for Use with AN300, AN310, AN320 Meters
  • Accessory TypeAirflow Cone And Funnel Adapter Kit
  • For Use WithAN300, AN310, AN320 Meters
See similar products in Environmental Test & Measurement Accessories
  • HK$4,335.76
Extech SDL200 Thermocouple Thermometer, RTD Probe, ±0.4 And ±0.5 % Accuracy
  • Model NumberSDL200
  • Probe TypeRTD
  • Thermometer TypeThermocouple
  • Best Accuracy±0.4 And ±0.5 %
See similar products in Digital Thermometers
  • HK$19,616.10
Extech Power Quality Analyser, 3-Phase, 1200A Max, 600V Max
  • Absolute Maximum Current Measurement1200A
  • Absolute Maximum Power Measurement9990kW
  • Number of Phases3
  • Maximum Voltage600V
  • Best Voltage Measurement Accuracy±0.5
See similar products in Power Quality Analysers
  • HK$6,966.96
Extech 42545-NIST Handheld Thermometer for Temperature measurement Use, +1832°F Max, ±2 % Accuracy
  • Absolute Maximum Temperature Measurement+1832°F
  • Model Number42545-NIST
  • Thermometer TypeHandheld
  • Best Accuracy±2 %
  • ApplicationTemperature measurement
See similar products in Digital Thermometers
  • HK$5,786.12
Extech AN300-NIST Vane Anemometer, 30m/s Max, Measures Air Flow, Air Velocity, Temperature
  • Model Number pAN300-NIST
  • Measurement ParametersAir Flow, Air Velocity, Temperature
  • Maximum Air Velocity30m/s
  • Best Air Velocity Accuracy±1.5 %
  • Probe TypeVane
See similar products in Anemometers
  • HK$5,479.76
  • HK$2,420.50
Extech 380260 Insulation Tester, 250V Min, 100V Max, CAT III-1000V
  • Model Number p380260
  • Tester TypeInsulation Tester
  • Maximum Test Voltage100V
  • Minimum Test Voltage250V
  • Display TypeBacklit LCD
See similar products in Insulation Testers
  • HK$3,664.35
Extech HD350 Manometer, Max Pressure Measurement 10psi
  • Best Accuracy±0.3 %FS
  • Maximum Pressure Measurement10psi
  • Model Number pHD350
See similar products in Manometers
  • HK$5,365.36
Extech EA33-NIST Light Meter, 0.01lx to 999900lx, ±3 %
  • Maximum Light Level999900lx
  • Minimum Light Level0.01lx
  • Best Accuracy±3 %
  • Resolution0.01 lx
  • Sensor TypeLight Sensor
See similar products in Light Meters
  • HK$3,534.96
Extech 380926 Backlit LCD Multimeter, 2kA ac Max, 2kA dc Max, 1000V ac Max
  • Multimeter TypeDigital
  • Model Number p380926
  • Display TypeBacklit LCD
  • Functions MeasuredAC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance
  • Absolute Maximum AC Current Measurement2kA ac
See similar products in Multimeters
  • HK$12,114.96
Extech 475055-NIST Force Gauge, Range: 980N
  • Range980N
  • Best Accuracy0.5 %
  • Measurement UnitsKg, Lb, N
See similar products in Force Gauges
  • HK$7,333.50
Extech EEH 380580-NIST Ohmmeter, 2000 Ω Max, 4 Wire
  • Maximum Resistance Measurement2000 Ω
  • Measurement Type4 Wire
  • Battery Life40 Hours
  • Battery TypeAA
  • HandheldNo
See similar products in Ohmmeters
最近搜尋的產品
常見問題
是否需要協助?
請電洽客服專線:
852 2421 9898