Extech

Test & Measurement

正在檢視 241 - 260,共 267 項產品
比較已選中產品 0/8
檢視方式:
Price
(Price shown excludes VAT)
Description
Part Details
  • HK$823.68
  • HK$1,645.42
Extech RHT20 Temperature & Humidity Data Logger, USB
  • Model NumberRHT20
  • Sensor TypeHumidity Sensor, Temperature Sensor
  • Measurement ParametersHumidity, Temperature
  • Interface TypeUSB
  • Data Logger TypeTemperature & Humidity
See similar products in Data Loggers
  • HK$8,339.76
Extech 380462-NIST Ohm Meter, 2000 Mega Ohm Max, Low Resistance
  • Maximum Resistance Measurement2000 Mega Ohm
  • Measurement TypeLow Resistance
See similar products in Ohmmeters
  • HK$4,380.40
Extech 380942 Clamp Meter USB, 30A dc, Max Current 30A ac CAT III 300V
  • Absolute Maximum AC Current Measurement30A ac
  • Absolute Maximum DC Current Measurement30A dc
  • Absolute Maximum AC Voltage Measurement400V ac
  • Absolute Maximum DC Voltage Measurement400V dc
  • ConnectivityUSB
See similar products in Clamp Meters
  • HK$652.08
Extech EX410A Backlit LCD Multimeter, 10A ac Max, 10A dc Max, 600V ac Max
  • Multimeter TypeDigital
  • Model Number pEX410A
  • Display TypeBacklit LCD
  • Functions MeasuredAC Current, AC Voltage, DC Current, DC Voltage, Diode, Resistance
  • Absolute Maximum AC Voltage Measurement600V ac
See similar products in Multimeters
  • HK$915.20
Extech EC150 Conductivity Meter
  • Maximum Conductivity1999µS/cm
  • Minimum Conductivity0µS/cm
  • Best Accuracy±1 %FS
  • Resolution1 μS/cm
See similar products in Conductivity Meters
  • HK$3,214.18
Extech SL130W Datalogging Sound Level Meter, 30dB to 130dB, 8kHz max
  • Maximum Sound Level130dB
  • Minimum Sound Level30dB
  • DOSE MeasurementYes
  • Data LoggingYes
  • Maximum Frequency8kHz
See similar products in Sound Level Meters
  • HK$12,114.96
Extech 475055-NIST Force Gauge, Range: 980N
  • Range980N
  • Best Accuracy0.5 %
  • Measurement UnitsKg, Lb, N
See similar products in Force Gauges
  • HK$6,966.96
Extech 380560 Ohm Meter, 20 kΩ Max, Low Resistance
  • Maximum Resistance Measurement20 kΩ
  • Measurement TypeLow Resistance
See similar products in Ohmmeters
  • HK$7,432.22
Extech HD500-NIST Psychrometer, 932°F Max, ±4 °F Accuracy, Backlit LCD Display, Battery-Powered
  • Maximum Measurement932°F
  • Best Accuracy±4 °F
  • Display TypeBacklit LCD
  • Power SourceBattery
  • Model Number pHD500-NIST
See similar products in Moisture Meters
  • HK$6,966.96
Extech 42545-NIST Handheld Thermometer for Temperature measurement Use, +1832°F Max, ±2 % Accuracy
  • Absolute Maximum Temperature Measurement+1832°F
  • Model Number42545-NIST
  • Thermometer TypeHandheld
  • ApplicationTemperature measurement
  • Best Accuracy±2 %
See similar products in Digital Thermometers
  • HK$5,250.96
Extech 407760-NISTL USB Data Logger Data Logger, USB
  • Model Number407760-NISTL
  • Measurement ParametersSound Level
  • Interface TypeUSB
  • Data Logger TypeUSB Data Logger
See similar products in Data Loggers
  • HK$22,296.56
Extech UM200 Handheld Ohmmeter, 6 kΩ Max, 4 Wire
  • Maximum Resistance Measurement6 kΩ
  • Measurement Type4 Wire
  • Battery TypeLi-Polymer
  • HandheldYes
See similar products in Ohmmeters
  • HK$8,284.10
Extech Vibration Meter - Acceleration, Displacement, Velocity
  • Measurement ParametersAcceleration, Displacement, Velocity
  • Maximum Displacement2000µm
See similar products in Vibration Meters
  • HK$5,594.16
Extech 380462 Ohm Meter, 2000 Mega Ohm Max, Low Resistance
  • Maximum Resistance Measurement2000 Mega Ohm
  • Measurement TypeLow Resistance
See similar products in Ohmmeters
  • HK$3,534.96
Extech 401025-NIST Light Meter, 2000lx to 50000lx, ±5 %
  • Maximum Light Level50000lx
  • Minimum Light Level2000lx
  • Best Accuracy±5 %
  • Resolution1 lx
  • Sensor TypePhotodiode
See similar products in Light Meters
  • HK$3,534.96
Extech EA15 Temperature Data Logger
  • Model NumberEA15
  • Measurement ParametersTemperature
  • Sensor TypeType K
  • Data Logger TypeTemperature
See similar products in Data Loggers
  • HK$652.08
Extech DM220 LCD Multimeter, 200mA ac Max, 200mA dc Max, 600V ac Max
  • Multimeter TypeDigital
  • Model Number pDM220
  • Display TypeLCD
  • Functions MeasuredAC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Resistance
  • Absolute Maximum DC Current Measurement200mA dc
See similar products in Multimeters
  • HK$565.25
Extech 445814 Digital Thermohygrometer, ±4 %RH Accuracy, +140°F Max, 99%RH Max
  • Absolute Maximum Temperature Measurement+140°F
  • Maximum Humidity Measurement99%RH
  • Hygrometer TypeThermohygrometer
  • Best Temperature Measurement Accuracy±1.8 °F
  • Model Number p445814
See similar products in Hygrometers
  • HK$10,398.96
Extech 475055 Force Gauge, Range: 980N
  • Range980N
  • Best Accuracy0.5 %
  • Measurement UnitsKg, Lb, N
See similar products in Force Gauges
最近搜尋的產品
常見問題
是否需要協助?
請電洽客服專線:
852 2421 9898