Parker

Plumbing & Pipeline

正在檢視 41 - 60,共 81 項產品
比較已選中產品 0/8
檢視方式:
Price
(Price shown excludes VAT)
Description
Part Details
  • HK$4,047.47毎盒:20 個
Parker Fitting, 90° Push Fit 90° Elbow 1/4in to Female M12 x 1mm
  • Pipe Fitting Connection TypePush Fit
  • Fitting Direction90°
  • Fitting Type90° Elbow
  • Thread Size 11/4in
  • Thread Size 2M12 x 1mm
See similar products in Brass Pipe Fittings
  • HK$841.00
  • HK$4,530.47
Parker Stainless Steel Non-Return Valve Check Valve, 400 bar
  • TypeNon-Return Valve
  • Body MaterialStainless Steel
  • Maximum Working Pressure400 bar
See similar products in Check Valves
  • HK$3,072.30
Parker Solenoid Valve 221G6636-2995-481865C2, 2 port(s) , NC, 24 V dc, 3/4in
  • Supply Voltage24 V dc
  • Number of Ports2
  • Connection Size3/4in
  • Connection3/4 in BSP Female
  • OperationSolenoid
See similar products in Solenoid Valves
  • HK$2,548.29
Parker Solenoid Valve 221G6136-2995-481865C2, 2 port(s) , NC, 24 V dc, 1in
  • Supply Voltage24 V dc
  • Number of Ports2
  • Connection Size1in
  • Connection1 in BSP Female
  • OperationSolenoid
See similar products in Solenoid Valves
  • HK$3,442.30毎盒:30 個
Parker Steel Non-Return Valve Check Valve 8 mm, 10 mm, 1 bar
  • TypeNon-Return Valve
  • Body MaterialSteel
  • Maximum Working Pressure1 bar
  • Thread Size8 mm, 10 mm
See similar products in Check Valves
  • HK$76.90
    /個 (每包:2個)
Parker 50μm Water Filter Cartridge
  • Filtration Level50µm
  • Maximum Flow Rate18.9L/min
  • Maximum Differential Pressure4.1bar
  • SeriesWound Depth
  • Internal Diameter1in
See similar products in Water Filter Cartridges
  • HK$1,560.42毎盒:5 個
Parker Steel Non-Return Valve Check Valve, G 1/8in, 400 bar
  • TypeNon-Return Valve
  • Body MaterialSteel
  • Maximum Working Pressure400 bar
  • Thread Size1/8in
  • Thread StandardG
See similar products in Check Valves
  • HK$235.735
    /個 (每包:2個)
Parker 5μm Water Filter Cartridge
  • Filtration Level5µm
  • Maximum Flow Rate18.9L/min
  • Maximum Differential Pressure4.1bar
  • SeriesWound Depth
  • Internal Diameter1in
See similar products in Water Filter Cartridges
  • HK$2,684.60
Parker Solenoid Valve 221G6336-2995-481865C2, 2 port(s) , NC, 24 V dc, 3/8in
  • Supply Voltage24 V dc
  • Number of Ports2
  • Connection Size3/8in
  • Connection3/8 in BSP
  • OperationSolenoid
See similar products in Solenoid Valves
  • HK$2,398.00
Parker, 1/2 in A-Lok Stainless Steel Inline Water Filter 19.64L/min
  • Strainer or FilterFilter
  • Suitable MediaGas, Liquid
  • Maximum Flow Rate19.64L/min
  • Filtration Level50µm
  • Connection1/2 in A-Lok
See similar products in Pump Strainers & Filters
  • HK$2,257.11毎盒:10 個
Parker Steel Non-Return Valve Check Valve 18 mm, 20 mm, 1 bar
  • TypeNon-Return Valve
  • Body MaterialSteel
  • Maximum Working Pressure1 bar
  • Thread Size18 mm, 20 mm
See similar products in Check Valves
  • HK$1,297.70
Parker Stainless Steel Needle Valve 12 mm
  • Connection12 mm
  • Body MaterialStainless Steel
  • Connection OrientationStraight
  • Maximum Liquid Pressure345bar
  • Valve OrientationInline
See similar products in Needle Valves
  • HK$1,615.33毎盒:4 個
Parker Steel Non-Return Valve Check Valve, G 1/4in, 400 bar
  • TypeNon-Return Valve
  • Body MaterialSteel
  • Maximum Working Pressure400 bar
  • Thread Size1/4in
  • Thread StandardG
See similar products in Check Valves
  • HK$2,175.89毎盒:15 個
Parker Steel Non-Return Valve Check Valve 15 mm, 16 mm, 1 bar
  • TypeNon-Return Valve
  • Body MaterialSteel
  • Maximum Working Pressure1 bar
  • Thread Size15 mm, 16 mm
See similar products in Check Valves
  • HK$1,825.50
Parker Stainless Steel 2 Way, Ball Valve, 10mm
  • Type2 Way
  • Ball MaterialStainless Steel
  • Attachment TypeCompression
  • Compression Fitting Size10mm
  • Body MaterialStainless Steel
See similar products in Ball Valves
  • HK$847.70毎盒:10 個
Parker Stainless Steel Pipe Fitting, Straight Hexagon Plug
  • Fitting TypePlug
  • Pipe Fitting Connection TypeCompression
  • Fitting DirectionStraight
  • ShapeHexagon
See similar products in Stainless Steel Pipe Fittings
  • HK$2,833.00
Parker Solenoid Valve 221G6536-2995-481865C2, 2 port(s) , NC, 24 V dc, 1/2in
  • Supply Voltage24 V dc
  • Number of Ports2
  • Connection Size1/2in
  • Connection1/2 in BSP Female
  • OperationSolenoid
See similar products in Solenoid Valves
  • HK$219.17
    /個 (每包:10個)
Parker, 1/4 in Nylon Disposable Inline Filter
  • Strainer or FilterFilter
  • Suitable MediaGas, Liquid
  • Connection1/4 in
  • Body MaterialNylon
  • Connection Size1/4in
See similar products in Pump Strainers & Filters
  • HK$1,782.10
Parker Stainless Steel Needle Valve 10 mm
  • Connection10 mm
  • Body MaterialStainless Steel
  • Connection OrientationStraight
  • Maximum Liquid Pressure345bar
  • Valve OrientationInline
See similar products in Needle Valves
最近搜尋的產品
常見問題
是否需要協助?
請電洽客服專線:
852 2421 9898