RS PRO

Sensors

正在檢視 481 - 500,共 3676 項產品
比較已選中產品 0/8
檢視方式:
Price
(Price shown excludes VAT)
Description
Part Details
  • HK$333.70
RS PRO Type J Crocodile Clip Thermocouple 3m Length, → +250°C
  • Thermocouple TypeJ
  • Probe Length3m
  • Probe MaterialStainless Steel
  • Maximum Temperature Sensed+250°C
  • Termination TypeMiniature Plug
See similar products in Thermocouples
  • HK$1,155.90
RS PRO Type T Thermocouple Cable/Wire, 200m, Unscreened, PVC Insulation, +105°C Max, 7/0.2mm
  • Length200m
  • Insulation MaterialPVC
  • Maximum Operating Temperature+105°C
  • Thermocouple TypeT
  • Screened/UnscreenedUnscreened
See similar products in Thermocouple & Extension Wire
  • HK$2,023.46
RS PRO Ultrasonic Barrel-Style Proximity Sensor, M30 x 1.5, 600 mm Detection, 4 → 20 mA Output, IP67
  • Thread SizeM30 x 1.5
  • Body StyleBarrel
  • Sensor TechnologyUltrasonic
  • Output Type4 → 20 mA
  • Detection Range600 mm
See similar products in Proximity Sensors
  • HK$4,401.40
RS PRO Ultrasonic Level Sensor, RS485 Output, Threaded, PVDF Body
  • Device TypeUltrasonic
  • Mounting TypeThreaded
  • Switch OutputRS485
  • Body MaterialPVDF
  • Cable Length2m
See similar products in Level Sensors
  • HK$1,303.50毎卷:100 米
RS PRO Type T Thermocouple Cable/Wire, 100m, Screened, PVC Mylar Insulation, +105°C Max, 7/0.2mm
  • Length100m
  • Insulation MaterialPVC Mylar
  • Maximum Operating Temperature+105°C
  • Thermocouple TypeT
  • Screened/UnscreenedScreened
See similar products in Thermocouple & Extension Wire
  • HK$1,342.80毎卷:25 米
RS PRO Type RTD Resistance Thermometer Detector (RTD) Wire, 25m, Screened, PFA Insulation, +260°C Max, 7/0.2mm
  • Insulation MaterialPFA
  • Length25m
  • Thermocouple TypeRTD
  • Maximum Operating Temperature+260°C
  • Screened/UnscreenedScreened
See similar products in Thermocouple & Extension Wire
  • HK$461.50
RS PRO Capacitive Barrel-Style Proximity Sensor, M30 x 1.5, 10 mm Detection, 20 → 250 V ac/dc, IP67
  • Thread SizeM30 x 1.5
  • Body StyleBarrel
  • Sensor TechnologyCapacitive
  • Detection Range10 mm
  • Terminal Type4-Pin M12 Connector
See similar products in Proximity Sensors
  • HK$197.12
    /個 (每包:5個)
RS PRO PT1000 RTD Sensor, 2mm Dia, 10mm Long, 2 Wire, Probe, Class B +250°C Max
  • Sensor TypePT1000
  • Probe Length10mm
  • Probe Diameter2mm
  • Minimum Temperature Sensed-50°C
  • Maximum Temperature Sensed+250°C
See similar products in RTD Sensors
  • HK$357.00
RS PRO PT100 RTD Sensor, 4mm Dia, 25mm Long, 4 Wire, Probe, Class B +200°C Max
  • Sensor TypePT100
  • Probe Length25mm
  • Probe Diameter4mm
  • Minimum Temperature Sensed-50°C
  • Maximum Temperature Sensed+200°C
See similar products in RTD Sensors
  • HK$2,954.10
RS PRO Pressure Sensor, 0bar Min, 50mbar Max, Current Output, Relative Reading
  • Pressure Reading TypeRelative
  • Minimum Pressure Reading0bar
  • Maximum Pressure Reading50mbar
  • Accuracy<±0.25 %
  • Output TypeCurrent
See similar products in Pressure Sensors
  • HK$228.70
RS PRO Type K Mineral Insulated Thermocouple 500mm Length, 1.5mm Diameter → +1100°C
  • Thermocouple TypeK
  • Probe Diameter1.5mm
  • Probe Length500mm
  • Maximum Temperature Sensed+1100°C
  • Probe Material310 Stainless Steel
See similar products in Thermocouples
  • HK$219.20
  • HK$778.49
RS PRO Type K Button Magnet Thermocouple 1m Length, 19.1mm Diameter, -50°C → +250°C
  • Thermocouple TypeK
  • Probe Diameter19.1mm
  • Probe Length1m
  • Maximum Temperature Sensed+250°C
  • Probe MaterialStainless Steel
See similar products in Thermocouples
  • HK$459.50
RS PRO Through Beam Photoelectric Sensor, Rectangular Sensor, 20 m Detection Range
  • Sensor StyleRectangular
  • Detection TypeThrough Beam
  • Detection Range20 m
  • Output TypeNPN NO/NC
  • Switching ModeLight / Dark switching
See similar products in Photoelectric Sensors
  • HK$254.00
RS PRO Type K Mineral Insulated Thermocouple 250mm Length, 1mm Diameter → +750°C
  • Thermocouple TypeK
  • Probe Diameter1mm
  • Probe Length250mm
  • Probe MaterialStainless Steel
  • Maximum Temperature Sensed+750°C
See similar products in Thermocouples
  • HK$546.80
RS PRO Capacitive Barrel-Style Proximity Sensor, M30 x 1.5, 10 mm Detection, 20 → 250 V ac, IP67
  • Thread SizeM30 x 1.5
  • Sensor TechnologyCapacitive
  • Body StyleBarrel
  • Detection Range10 mm
  • Terminal Type4-Pin M12 Connector
See similar products in Proximity Sensors
  • HK$478.50
RS PRO Type K Thermocouple Cable/Wire Extension Lead, 10m, Unscreened, PVC Insulation, +105°C Max, 7/0.2mm
  • Insulation MaterialPVC
  • Length10m
  • Maximum Operating Temperature+105°C
  • Thermocouple TypeK
  • Screened/UnscreenedUnscreened
See similar products in Thermocouple & Extension Wire
  • HK$174.20
RS PRO Horizontal Internal Polypropylene Float Switch, Float, SPNO, 240V ac Max, 120V dc Max
  • Device TypeFloat
  • Mounting TypeHorizontal Internal
  • Switch OutputSPNO
  • Body MaterialPolypropylene
  • Minimum Operating Temperature-20°C
See similar products in Float Switches
  • HK$99.50
RS PRO, 1/8 BSPP Thermocouple Connection Head for Use with Temperature Sensor, RoHS Standard
  • Accessory TypeThermocouple Connection Head
  • For Use WithTemperature Sensor
  • Application1/8 BSPP Connector
  • Connector Size1/8 BSPP
  • Maximum Temperature+170°C
See similar products in Sensor Accessories
  • HK$5,418.10
RS PRO Type K Thermocouple Cable/Wire, 200m, Unscreened, PFA Insulation, +260°C Max, 7/0.2mm
  • Length200m
  • Insulation MaterialPFA
  • Thermocouple TypeK
  • Maximum Operating Temperature+260°C
  • Screened/UnscreenedUnscreened
See similar products in Thermocouple & Extension Wire
最近搜尋的產品
常見問題
是否需要協助?
請電洽客服專線:
852 2421 9898