Fluke

Test & Measurement

CATEGORIES

正在檢視 61 - 80,共 426 項產品
比較已選中產品 0/8
檢視方式:
Price
(Price shown excludes VAT)
Description
Part Details
  • HK$1,423.10
Fluke i400 Current Clamp, AC Adapter, 400A ac AC Max, Current Output
  • Adapter TypeAC
  • Maximum AC Current400A ac
  • Best Accuracy2% + 0.06 A, 45 Hz to 400 Hz
  • Maximum Conductor Size32mm
  • Safety CategoryCAT III 1000 V, CAT IV 600V
See similar products in Current Clamps
  • HK$1,570.00
Fluke T5 Multifunction Tester
  • Automatic RCD TestYes
  • Model Number pT5
  • RCD Ramp TestNo
  • Maximum Voltage Measurement1000V ac
  • Test TypeAC Current, AC Voltage, Continuity, DC Current, DC Voltage, Resistance
See similar products in Multifunction Testers
  • HK$22,445.00
Fluke 1664FC Multifunction Tester, 50 V, 100 V, 250 V, 500 V, 1000 V , Earth Resistance Measurement With BLE, USB
  • Loop Impedance Test TypePhase to Earth, Phase to Neutral
  • Automatic RCD TestYes
  • RCD Ramp TestYes
  • Model Number p1664FC
  • Insulation Test Voltage50 V, 100 V, 250 V, 500 V, 1000 V
See similar products in Multifunction Testers
  • HK$1,479.00
Fluke FLUKE TLK287 Electronic Test Lead Kit, CAT II, CAT III, 10A
  • Lead TypeElectronic Test Lead Kit
  • Connector TypeBanana Jack, Coupler, Crocodile Clip, Micrograbber, Spade Lug
  • FusedNo
  • Lead Length1.5m
  • Current Rating2 A, 5A, 10 A
See similar products in Multimeter Leads
  • HK$310.00
Fluke 2AC Non Contact Voltage Detector, 90V ac to 1000V ac
  • Indicator TypeVoltage
  • Battery TypeAAA
  • Audible ToneNo
  • Power SourceBattery
  • Safety CategoryCAT IV 1000 V
See similar products in Non Contact Voltage & Magnetic Field Indicators
  • HK$1,428.10
Fluke TLK289 Industrial Test Lead Kit
  • Lead TypeIndustrial Test Lead Kit
  • Connector TypeCrocodile Clip, Hook Clip, Shrouded 4 mm
  • FusedNo
See similar products in Multimeter Leads
  • HK$5,703.00
  • HK$8,021.00
Fluke 289 Multimeter Kit
  • Model Number289
  • ApplicationElectronic
  • Kit ContentsAC72 Alligator Clips, Cable, Fluke 289V Advanced Data Logging Multimeter, FlukeView Forms Software, TL71 Test Leads, 80BK-A Thermocouple Bead Probe
  • Dimensions22.2 x 10.2 x 6cm
See similar products in Multimeter Kits
  • HK$3,039.00
Fluke K Surface Temperature Probe, 322.6mm Length, 22.9mm Diameter, +600 °C Max
  • Sensor TypeK
  • Probe TypeSurface
  • Probe Length322.6mm
  • Probe Diameter22.9mm
  • Maximum Temperature Measurement+600 °C
See similar products in Temperature Probes
  • HK$4,001.00
Fluke 566 Infrared Thermometer, -40°C Min, ±1 % Accuracy, °C and °F Measurements
  • Absolute Maximum Temperature Measurement+650°C
  • Temperature ScaleCentigrade, Fahrenheit
  • Suitable for Body MeasurementNo
  • Distance to Spot Ratio30:1
  • Absolute Minimum Temperature Measurement-40°C
See similar products in Infrared Thermometers
  • HK$2,261.00
Fluke 116 Handheld Digital Multimeter, True RMS, 600μA ac Max, 600μA dc Max, 600V ac Max
  • Multimeter TypeHandheld
  • Display TypeDigital
  • Model Number p116
  • Functions MeasuredAC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature
  • Absolute Maximum AC Voltage Measurement600V ac
See similar products in Multimeters
  • HK$5,011.00
Fluke 381 Clamp Meter, 1000A dc, Max Current 2500A ac CAT III 1000 V, CAT IV 600 V
  • Absolute Maximum AC Current Measurement2500A ac
  • Absolute Maximum DC Current Measurement1000A dc
  • Absolute Maximum AC Voltage Measurement1000V ac
  • Absolute Maximum DC Voltage Measurement1000V dc
  • Absolute Maximum Resistance Measurement60kΩ
See similar products in Clamp Meters
  • HK$45,083.00
Fluke 719PRO -0.8bar to 20bar Pressure Calibrator
  • Maximum Pressure Measurement20bar
  • Minimum Pressure Measurement-0.8bar
  • Resolution1 mbar
  • Model Number p719PRO
  • Current Loop MeasurementYes
See similar products in Pressure Calibrators
  • HK$938.90
Fluke 303 Clamp Meter, Max Current 600A ac CAT III 600 V
  • Absolute Maximum AC Current Measurement600A ac
  • Absolute Maximum AC Voltage Measurement600V ac
  • Absolute Maximum DC Voltage Measurement600V dc
  • Absolute Maximum Resistance Measurement4kΩ
  • Model Number303
See similar products in Clamp Meters
  • HK$3,135.00
Fluke 77 Handheld Digital Multimeter, 10A ac Max, 10A dc Max, 1000V ac Max
  • Multimeter TypeHandheld
  • Model Number p77
  • Display TypeDigital
  • Functions MeasuredAC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance
  • Absolute Maximum Resistance Measurement50MΩ
See similar products in Multimeters
  • HK$3,289.00
Fluke 117 + 323 IMSK Multimeter Kit
  • Model Number117 + 323 IMSK
  • ApplicationIndustrial
  • Kit ContentsFluke 117 Digital Multimeter, Fluke 323 True-rms Clamp Meter
  • Dimensions167 x 84 x 46mm
See similar products in Multimeter Kits
  • HK$1,870.80
  • HK$79.85
Fluke Multimeter Fuse, 440mA, 1000V, 10.3 (Dia.) x 35mm, 10.3mm
  • Accessory TypeFuse
  • For Use WithSeries III
  • Current440mA
  • Voltage1000V
  • Breaking Capacity10kA
See similar products in Multimeter Fuses
  • RS庫存編號
    201-0251
  • Brand
    Fluke
  • 製造零件編號
    FUSE-440MA/1000V B1
  • HK$1,255.00
Fluke Current Probe
  • Safety CategoryCAT III 1000 V, CAT IV 600V
See similar products in Current Clamps
  • HK$942.00
Fluke T90, Digital Voltage tester, 690V ac/dc, Continuity Check, Battery Powered, CAT II 690V
  • Maximum Voltage690V ac/dc
  • Continuity CheckYes
  • Safety CategoryCAT II 690 V, CAT III 600V
  • Display TypeDigital
  • RCD Trip TestYes
See similar products in Voltage Testers
最近搜尋的產品
常見問題
是否需要協助?
請電洽客服專線:
852 2421 9898