RS PRO

Automation & Control Gear

CATEGORIES

正在檢視 181 - 200,共 5763 項產品
比較已選中產品 0/8
檢視方式:
Price
(Price shown excludes VAT)
Description
Part Details
  • HK$12.84
    /個 (每包:10個)
RS PRO Non-Reversible Temperature Sensitive Label, 44°C to 62°C, 6 Levels
  • Minimum Temperature Sensitivity44°C
  • Maximum Temperature Sensitivity62°C
  • Number of Temperature Levels6
  • Labels Per Product10
  • OrientationHorizontal
See similar products in Temperature Sensitive Labels
  • HK$112.10
RS PRO Brushed Geared DC Geared Motor, 0.58 W, 3 V dc, 9 Ncm, 45 rpm, 3mm Shaft Diameter
  • Supply Voltage3 V dc
  • DC Motor TypeBrushed Geared
  • Power Rating0.58 W
  • Output Speed45 rpm
  • Shaft Diameter3mm
See similar products in DC Motors
  • HK$183.40
RS PRO, Miniature Thermocouple Panel for Use with Up To 20 Fascia Sockets, RoHS Standard
  • Accessory TypeThermocouple Panel
  • For Use WithMiniature Socket
  • ApplicationMiniature Faceplate
  • Connector SizeMiniature
  • Mounting TypeFlange Mount
See similar products in Sensor Accessories
  • HK$275.70整套:1 個
RS PRO Non-Reversible Temperature Sensitive Label, 40°C to 88°C, 4 Levels
  • Minimum Temperature Sensitivity40°C
  • Maximum Temperature Sensitivity88°C
  • Number of Temperature Levels4
  • Labels Per Product30
  • OrientationHorizontal
See similar products in Temperature Sensitive Labels
  • HK$291.40
RS PRO Heating Element, 247 x 62.5mm, 250 W, 230 V ac
  • Element TypeQuartz
  • Power Rating250 W
  • Supply Voltage230 V ac
  • Length247 x 62.5mm
  • Width62.5mm
See similar products in Heating Elements
  • HK$467.80
RS PRO Type K Mineral Insulated Thermocouple 250mm Length, 0.5mm Diameter → +750°C
  • Thermocouple TypeK
  • Probe Diameter0.5mm
  • Probe Length250mm
  • Maximum Temperature Sensed+750°C
  • Probe MaterialStainless Steel
See similar products in Thermocouples
  • HK$60.00
RS PRO Thermocouple Terminal Block for Use with KNS Head, RoHS Standard
  • Accessory TypeThermocouple Terminal Block
  • For Use WithKNS Head
  • Connector TypeScrew
See similar products in Sensor Accessories
  • HK$51.50
RS PRO, 1/8 BSP Bayonet Adapter for Use with J & K Type Adjustable Bayonet, RoHS Compliant Standard
  • Accessory TypeBayonet Adapter
  • For Use WithJ & K Type Adjustable Bayonet
  • Application1/8 BSP Connector
  • Connector Size1/8 BSP
  • Minimum Temperature0°C
See similar products in Sensor Accessories
  • HK$49.64
RS PRO, Miniature Thermocouple Connector for Use with Type K Thermocouple, 4mm Probe, IEC, RoHS Compliant Standard
  • Accessory TypeThermocouple Connector
  • For Use WithType K Thermocouple
  • ApplicationMiniature Quickwire Connector
  • Connector TypeQuickwire
  • Plug/SocketSocket
See similar products in Sensor Accessories
  • HK$523.90
RS PRO Heating Element, 5in, 400 W, 240 V ac
  • Element TypeAir Heater
  • Power Rating400 W
  • Supply Voltage240 V ac
  • Length5in
  • Diameter0.5in
See similar products in Heating Elements
  • HK$44.01
RS PRO, Miniature Thermocouple Connector for Use with Type K Thermocouple, 4mm Probe, ANSI, RoHS Compliant Standard
  • Accessory TypeThermocouple Connector
  • For Use WithType K Thermocouple
  • ApplicationMiniature Connector
  • Connector TypeFlat Pin
  • Plug/SocketPlug
See similar products in Sensor Accessories
  • HK$102.70
RS PRO Brushed Geared DC Geared Motor, 1.6 W, 3 V dc, 5 mNm, 1 → 2300 rpm, 2mm Shaft Diameter
  • Supply Voltage3 V dc
  • DC Motor TypeBrushed Geared
  • Power Rating1.6 W
  • Output Speed2 - 2300 rpm
  • Shaft Diameter2mm
See similar products in DC Motors
  • HK$12.387
    /個 (每包:10個)
RS PRO Temperature Sensitive Label, 30°C to 60°C, 7 Levels
  • Minimum Temperature Sensitivity30°C
  • Maximum Temperature Sensitivity60°C
  • Number of Temperature Levels7
  • Labels Per Product10
  • OrientationHorizontal
See similar products in Temperature Sensitive Labels
  • HK$415.80
RS PRO Inductive Barrel-Style Proximity Sensor, M18 x 1, 5 mm Detection, NPN Output, 10 → 30 V dc, IP67
  • Thread SizeM18 x 1
  • Body StyleBarrel
  • Sensor TechnologyInductive
  • Output TypeNPN-NO
  • Detection Range5 mm
See similar products in Proximity Sensors
  • HK$725.39
RS PRO Temperature Transmitter Thermocouple Type K Input, 12 → 36 V dc
  • Input TypeThermocouple Type K
  • Supply Voltage12 → 36 V dc
  • Diameter42 mm
  • Minimum Operating Temperature0°C
  • Maximum Operating Temperature+1100°C
See similar products in Temperature Transmitters
  • HK$498.22
RS PRO Type K Thermocouple Cable/Wire, 25m, Unscreened, PFA Insulation, +260°C Max, 7/0.2mm
  • Insulation MaterialPFA
  • Length25m
  • Maximum Operating Temperature+260°C
  • Thermocouple TypeK
  • Screened/UnscreenedUnscreened
See similar products in Thermocouple & Extension Wire
  • HK$64.10
RS PRO Vertical PP Float Switch, Float, 300mm Cable, Direct Load, 250V ac Max, 200V dc Max
  • Device TypeFloat
  • For Use WithDilute Acid, Water
  • Mounting TypeVertical
  • Switch OutputDirect Load
  • Body MaterialPP
See similar products in Float Switches
  • HK$699.91
RS PRO Type K Button Magnet Thermocouple 2m Length, 4.5mm Diameter → +250°C
  • Thermocouple TypeK
  • Probe Diameter4.5mm
  • Probe Length2m
  • Maximum Temperature Sensed+250°C
  • Probe MaterialStainless Steel
See similar products in Thermocouples
  • HK$556.50
RS PRO PT100 RTD Sensor, 6mm Dia, 250mm Long, 4 Wire, Probe, Class B +250°C Max
  • Sensor TypePT100
  • Probe Length250mm
  • Probe Diameter6mm
  • Minimum Temperature Sensed-50°C
  • Maximum Temperature Sensed+250°C
See similar products in RTD Sensors
  • HK$529.30
RS PRO Type K Mineral Insulated Thermocouple 500mm Length, 0.5mm Diameter, -40°C → +750°C
  • Thermocouple TypeK
  • Probe Diameter0.5mm
  • Probe Length500mm
  • Probe MaterialInconel
  • Maximum Temperature Sensed+750°C
See similar products in Thermocouples
最近搜尋的產品
常見問題
是否需要協助?
請電洽客服專線:
852 2421 9898