RS PRO

Automation & Control Gear

CATEGORIES

正在檢視 121 - 140,共 5763 項產品
比較已選中產品 0/8
檢視方式:
Price
(Price shown excludes VAT)
Description
Part Details
  • HK$237.10
RS PRO Type K Thermocouple 175mm Length, 6mm Diameter → +1100°C
  • Thermocouple TypeK
  • Probe Diameter6mm
  • Probe Length175mm
  • Probe MaterialStainless Steel
  • Maximum Temperature Sensed+1100°C
See similar products in Thermocouples
  • HK$829.90
RS PRO Inductive Barrel-Style Proximity Sensor, M12 x 1, 8 mm Detection, PNP Output, 10 → 30 V dc, IP68
  • Sensor TechnologyInductive
  • Body StyleBarrel
  • Thread SizeM12 x 1
  • Output TypePNP-NO
  • Detection Range8 mm
See similar products in Proximity Sensors
  • HK$718.10毎卷:25 米
RS PRO Type K Thermocouple Cable/Wire, 25m, Unscreened, Glass Fibre Insulation, +350°C Max, 7/0.2mm
  • Length25m
  • Insulation MaterialGlass Fibre
  • Maximum Operating Temperature+350°C
  • Thermocouple TypeK
  • Screened/UnscreenedUnscreened
See similar products in Thermocouple & Extension Wire
  • HK$289.50
RS PRO Type K Thermocouple 2m Length, 40 → 50mm Diameter → +1100°C
  • Thermocouple TypeK
  • Probe Diameter40 → 50mm
  • Probe Length2m
  • Probe Material316 Stainless Steel
  • Maximum Temperature Sensed+1100°C
See similar products in Thermocouples
  • HK$54.40
RS PRO Magnet for Use with Proximity Switch
  • Accessory TypeMagnet
  • For Use WithProximity Switch
  • ApplicationProximity Switch
  • ShapeCylindrical
See similar products in Sensor Accessories
  • HK$75.70
RS PRO Analogue Panel Ammeter 100μA x 50mm, ±20 %
  • Maximum Value100µA
  • Cutout Width50mm
  • Depth14mm
  • Meter Accuracy±20 %
  • Minimum Temperature-10°C
See similar products in Ammeters
  • HK$131.28
RS PRO Heating Element, 247mm, 1 kW, 230 V ac
  • Element TypeQuartz
  • Power Rating1 kW
  • Supply Voltage230 V ac
  • Length247mm
  • Width62.5mm
See similar products in Heating Elements
  • HK$984.42
RS PRO Temperature Transmitter Thermocouple Type K, J or T Input, 10 → 30 V dc
  • Input TypeJ or T, Thermocouple Type K
  • Supply Voltage10 → 30 V dc
  • Diameter42 mm
  • Minimum Operating Temperature0°C
  • Maximum Operating Temperature+70°C
See similar products in Temperature Transmitters
  • HK$1,429.33
RS PRO Pressure Switch, 0bar Min, 10bar Max, Analogue Output, Gauge Reading
  • Pressure Reading TypeGauge
  • Minimum Pressure Reading0bar
  • Maximum Pressure Reading10bar
  • Accuracy≤0.5 %
  • Output TypeAnalogue
See similar products in Pressure Sensors
  • HK$703.14
RS PRO Amber Flashing Beacon, 10 → 100 V dc, Screw Mount, LED Bulb, IP67
  • Supply Voltage10 → 100 V dc
  • Light EffectFlashing
  • Lens ColourAmber
  • Mounting StyleScrew Mount
  • Bulb TypeLED
See similar products in Beacons
  • HK$247.98
RS PRO PT100 RTD Sensor, 30mm Long, Patch Sensor, +150°C Max
  • Sensor TypePT100
  • Probe Length30mm
  • Maximum Temperature Sensed+150°C
  • Cable Length1 m, 1mm
  • Process ConnectionPatch Sensor
See similar products in RTD Sensors
  • HK$465.40
RS PRO Brushed Geared DC Geared Motor, 12 V dc, 30 Ncm, 47 rpm, 6mm Shaft Diameter
  • Supply Voltage12 V dc
  • DC Motor TypeBrushed Geared
  • Output Speed47 rpm
  • Shaft Diameter6mm
  • Maximum Output Torque30 Ncm
See similar products in DC Motors
  • HK$117.75
RS PRO Type K Exposed Junction Thermocouple 1m Length, 1/0.2mm Diameter → +250°C
  • Thermocouple TypeK
  • Probe Diameter1/0.2mm
  • Probe Length1m
  • Probe MaterialPFA
  • Maximum Temperature Sensed+250°C
See similar products in Thermocouples
  • HK$133.58
RS PRO Type K Thermocouple Cable/Wire Extension Lead, 2m, Unscreened, PVC Insulation, +105°C Max, 7/0.2mm
  • Insulation MaterialPVC
  • Length2m
  • Thermocouple TypeK
  • Maximum Operating Temperature+105°C
  • Screened/UnscreenedUnscreened
See similar products in Thermocouple & Extension Wire
  • HK$157.60毎卷:25 米
RS PRO Type T Thermocouple Cable/Wire, 25m, Unscreened, PVC Insulation, +105°C Max, 7/0.2mm
  • Length25m
  • Insulation MaterialPVC
  • Maximum Operating Temperature+105°C
  • Thermocouple TypeT
  • Screened/UnscreenedUnscreened
See similar products in Thermocouple & Extension Wire
  • HK$358.60
RS PRO PT100 RTD Sensor, 4mm Dia, 150mm Long, 2 Wire, G1/8, Class B +250°C Max
  • Sensor TypePT100
  • Probe Length150mm
  • Probe Diameter4mm
  • Minimum Temperature Sensed-50°C
  • Maximum Temperature Sensed+250°C
See similar products in RTD Sensors
  • HK$94.68
  • HK$798.60
RS PRO Retroreflective Photoelectric Sensor, Block Sensor, 150 mm → 10 m Detection Range
  • Sensor StyleBlock
  • Detection TypeRetroreflective
  • Detection Range0.15 → 10 m
  • Output TypePNP
  • Electrical Connection4-Pin M12 Connector
See similar products in Photoelectric Sensors
  • HK$9.16
    /個 (每包:10個)
RS PRO Non-Reversible Temperature Sensitive Label, 135°C to 160°C, 6 Levels
  • Minimum Temperature Sensitivity135°C
  • Maximum Temperature Sensitivity160°C
  • Number of Temperature Levels6
  • Labels Per Product10
  • OrientationHorizontal
See similar products in Temperature Sensitive Labels
  • HK$398.20
RS PRO PT100 RTD Sensor, 3mm Dia, 50mm Long, 4 Wire, Probe, Class B +200°C Max
  • Sensor TypePT100
  • Probe Length50mm
  • Probe Diameter3mm
  • Minimum Temperature Sensed-50°C
  • Maximum Temperature Sensed+200°C
See similar products in RTD Sensors
最近搜尋的產品
常見問題
是否需要協助?
請電洽客服專線:
852 2421 9898