RS PRO

Automation & Control Gear

CATEGORIES

正在檢視 241 - 260,共 5763 項產品
比較已選中產品 0/8
檢視方式:
Price
(Price shown excludes VAT)
Description
Part Details
  • HK$49.07
RS PRO Type K Copper Disc Thermocouple 1m Length, 6.35mm Diameter → +200°C
  • Thermocouple TypeK
  • Probe Diameter6.35mm
  • Probe Length1m
  • Probe MaterialCopper
  • Maximum Temperature Sensed+200°C
See similar products in Thermocouples
  • HK$23.40
RS PRO Geared DC Motor, 1.6 W, 1.5 → 3 V dc, 20 gcm, 7800 rpm, 2mm Shaft Diameter
  • Supply Voltage1.5 → 3 V dc
  • DC Motor TypeGeared
  • Power Rating1.6 W
  • Output Speed7800 rpm
  • Shaft Diameter2mm
See similar products in DC Motors
  • HK$91.70
RS PRO, 1/8 BSPT Compression Fitting for Use with Thermocouple or PRT Probe, 3mm Probe, RoHS Compliant Standard
  • Accessory TypeCompression Fitting
  • For Use WithThermocouple
  • Application1/8 BSPT Connector
  • Connector TypeScrew
  • Connection GenderMale
See similar products in Sensor Accessories
  • HK$1,296.40毎卷:50 米
RS PRO Type K Thermocouple Cable/Wire, 50m, Unscreened, PFA Insulation, +260°C Max, 7/0.2mm
  • Length50m
  • Insulation MaterialPFA
  • Maximum Operating Temperature+260°C
  • Thermocouple TypeK
  • Screened/UnscreenedUnscreened
See similar products in Thermocouple & Extension Wire
  • HK$175.80
RS PRO Heating Element, 100mm, 250 W, 220 V ac
  • Element TypeCartridge Heater
  • Power Rating250 W
  • Supply Voltage220 V ac
  • Length100mm
  • Diameter6.5 mm
See similar products in Heating Elements
  • HK$696.13
RS PRO Brushless DC Motor, 36 V dc, 0.68 Nm, 4000 rpm, 8mm Shaft Diameter
  • Supply Voltage36 V dc
  • DC Motor TypeBrushless
  • Output Speed4000 rpm
  • Shaft Diameter8mm
  • Maximum Output Torque0.68 Nm
See similar products in DC Motors
  • HK$673.70
RS PRO Ovoid Gearbox, 640:1 Gear Ratio, 0.6Nm Maximum Torque, For Use With Servo Petentiometer
  • Gear Ratio640:1
  • Gearbox TypeOvoid
  • Maximum Output Torque0.6Nm
  • Shaft Diameter4mm
  • Overall Length16.5mm
See similar products in Gearboxes
  • HK$307.30
RS PRO Type K Thermocouple Cable/Wire, 25m, Unscreened, PVC Insulation, +105°C Max, 13/0.2mm
  • Insulation MaterialPVC
  • Length25m
  • Thermocouple TypeK
  • Maximum Operating Temperature+105°C
  • Screened/UnscreenedUnscreened
See similar products in Thermocouple & Extension Wire
  • HK$746.70
RS PRO Type K Thermocouple Cable/Wire, 100m, Unscreened, PVC Insulation, +105°C Max, 7/0.2mm
  • Insulation MaterialPVC
  • Length100m
  • Thermocouple TypeK
  • Maximum Operating Temperature+105°C
  • Screened/UnscreenedUnscreened
See similar products in Thermocouple & Extension Wire
  • HK$71.38
RS PRO Silicone Heater Mat, 2.5 W, 50 x 50mm, 12 V dc
  • Mat ShapeRectangle
  • Power Rating2.5 W
  • Rectangular Mat Size50 x 50mm
  • Peak Temperature+180°C
  • Supply Voltage12 V dc
See similar products in Heater Pads
  • HK$748.40
RS PRO Brushed Geared DC Geared Motor, 24 V dc, 70 mNm, 260 rpm, 6mm Shaft Diameter
  • Supply Voltage24 V dc
  • DC Motor TypeBrushed Geared
  • Output Speed260 rpm
  • Shaft Diameter6mm
  • Maximum Output Torque70 mNm
See similar products in DC Motors
  • HK$293.40
RS PRO Type J Thermocouple Cable/Wire, 25m, Screened, PVC Mylar Insulation, +105°C Max, 7/0.2mm
  • Length25m
  • Insulation MaterialPVC Mylar
  • Maximum Operating Temperature+105°C
  • Thermocouple TypeJ
  • Screened/UnscreenedScreened
See similar products in Thermocouple & Extension Wire
  • HK$444.90
RS PRO Amber Flashing Light Module, 12 V dc, 24 V dc, Surface Mount, Wall Mount, LED Bulb, IP67
  • Supply Voltage12 V dc, 24 V dc
  • Light EffectFlashing
  • Lens ColourAmber
  • Mounting StyleSurface Mount, Wall Mount
  • Bulb TypeLED
See similar products in Beacons
  • HK$264.38
RS PRO Brushed Geared DC Geared Motor, 0.394 W, 12 V dc, 8 Ncm, 100 rpm, 3mm Shaft Diameter
  • Supply Voltage12 V dc
  • DC Motor TypeBrushed Geared
  • Power Rating0.394 W
  • Output Speed100 rpm
  • Shaft Diameter3mm
See similar products in DC Motors
  • HK$1,464.67
RS PRO Pressure Switch, 0bar Min, 16bar Max, Analogue Output, Relative Reading
  • Pressure Reading TypeRelative
  • Minimum Pressure Reading0bar
  • Maximum Pressure Reading16bar
  • Accuracy≤0.5 %
  • Output TypeAnalogue
See similar products in Pressure Sensors
  • HK$94.90毎卷:10 米
RS PRO Type T Thermocouple Cable/Wire, 10m, Unscreened, Glass Fibre Insulation, +350°C Max, 1/0.315mm
  • Insulation MaterialGlass Fibre
  • Length10m
  • Thermocouple TypeT
  • Maximum Operating Temperature+350°C
  • Screened/UnscreenedUnscreened
See similar products in Thermocouple & Extension Wire
  • HK$168.60
RS PRO Hour Meter Counter, 6 Digit, 50Hz, 90 → 264 V ac
  • Supply Voltage90 → 264 V ac
  • Count ModeHours
  • Display TypeAnalogue
  • Input TypeVoltage
  • Connection TypeSpade Terminal
See similar products in Counters
  • HK$221.38
RS PRO Horizontal Stainless Steel Float Switch, Float, 300mm Cable, Direct Load, 300V ac Max, 300V dc Max
  • Device TypeFloat
  • Mounting TypeHorizontal
  • Switch OutputDirect Load
  • Body MaterialStainless Steel
  • Cable Length300mm
See similar products in Float Switches
  • HK$56.35
RS PRO, Standard Thermocouple Panel for Use with Type K Thermocouple, 6mm Probe, IEC, RoHS Compliant Standard
  • Accessory TypeThermocouple Panel
  • For Use WithType K Thermocouple
  • ApplicationStandard Panel Mount Connector
  • Connector TypePanel Mount
  • Connection GenderFemale
See similar products in Sensor Accessories
  • HK$208.70
RS PRO Type K Mineral Insulated Thermocouple 150mm Length, 4.5mm Diameter → +1100°C
  • Thermocouple TypeK
  • Probe Diameter4.5mm
  • Probe Length150mm
  • Maximum Temperature Sensed+1100°C
  • Probe MaterialStainless Steel
See similar products in Thermocouples
最近搜尋的產品
常見問題
是否需要協助?
請電洽客服專線:
852 2421 9898