RS PRO

Automation & Control Gear

CATEGORIES

正在檢視 341 - 360,共 5763 項產品
比較已選中產品 0/8
檢視方式:
Price
(Price shown excludes VAT)
Description
Part Details
  • HK$2,154.30
RS PRO Paddle Flow Switch for Gas, Liquid, 5.5 L/min Min, 7 L/min Max
  • Media MonitoredGas, Liquid
  • Device TypePaddle
  • Minimum Flow Rate5.5 L/min
  • Maximum Flow Rate7 L/min
  • Supply Voltage250 V ac
See similar products in Flow Sensors
  • HK$522.10
RS PRO Type K Mineral Insulated Thermocouple 1m Length, 6mm Diameter → +1100°C
  • Thermocouple TypeK
  • Probe Diameter6mm
  • Probe Length1m
  • Maximum Temperature Sensed+1100°C
  • Probe MaterialInconel
See similar products in Thermocouples
  • HK$311.40
RS PRO Type K Thermocouple Cable/Wire, 25m, Unscreened, Glass Fibre Insulation, +350°C Max, 1/0.2mm
  • Length25m
  • Insulation MaterialGlass Fibre
  • Maximum Operating Temperature+350°C
  • Thermocouple TypeK
  • Screened/UnscreenedUnscreened
See similar products in Thermocouple & Extension Wire
  • HK$205.10
RS PRO Brushed Geared DC Geared Motor, 1.5 W, 12 V dc, 24 mNm, 1675 rpm, 4mm Shaft Diameter
  • Supply Voltage12 V dc
  • DC Motor TypeBrushed Geared
  • Power Rating1.5 W
  • Output Speed1675 rpm
  • Shaft Diameter4mm
See similar products in DC Motors
  • HK$520.10
RS PRO Brushed Geared DC Geared Motor, 41.3 W, 12 V dc, 2 Nm, 55 rpm, 8mm Shaft Diameter
  • Supply Voltage12 V dc
  • DC Motor TypeBrushed Geared
  • Power Rating41.3 W
  • Output Speed55 rpm
  • Shaft Diameter8mm
See similar products in DC Motors
  • HK$13.95
RS PRO Counter, 4 Digit
  • Count ModePulse
  • Display TypeMechanical
  • Input TypeManual
  • Reset MethodManual
  • Number of Digits4
See similar products in Counters
  • HK$322.00
RS PRO Type K Thermocouple 150mm Length, 1mm Diameter → +800°C
  • Thermocouple TypeK
  • Probe Diameter1mm
  • Probe Length150mm
  • Maximum Temperature Sensed+800°C
  • Probe MaterialInconel 600
See similar products in Thermocouples
  • HK$206.50
RS PRO Type K Mineral Insulated Thermocouple 250mm Length, 1mm Diameter → +750°C
  • Thermocouple TypeK
  • Probe Diameter1mm
  • Probe Length250mm
  • Maximum Temperature Sensed+750°C
  • Probe MaterialStainless Steel
See similar products in Thermocouples
  • HK$2,266.60
RS PRO Pressure Sensor, 0bar Min, 0.5bar Max, Voltage Output, Relative Reading
  • Pressure Reading TypeRelative
  • Minimum Pressure Reading0bar
  • Maximum Pressure Reading0.5bar
  • Accuracy<±0.25 %
  • Output TypeVoltage
See similar products in Pressure Sensors
  • HK$73.85
RS PRO Thermistor, -10°C Min, +60°C Max
  • Minimum Temperature Sensed-10°C
  • Maximum Temperature Sensed+60°C
See similar products in Thermistors
  • HK$125.90
RS PRO Type T Exposed Junction Thermocouple 5m Length, 1/0.3mm Diameter → +250°C
  • Thermocouple TypeT
  • Probe Diameter1/0.3mm
  • Probe Length5m
  • Maximum Temperature Sensed+250°C
  • Probe MaterialPFA
See similar products in Thermocouples
  • HK$212.90
RS PRO Brushed Geared DC Geared Motor, 19.8 W, 12 V dc, 29 Ncm, 12048 rpm, 6mm Shaft Diameter
  • Supply Voltage12 V dc
  • DC Motor TypeBrushed Geared
  • Power Rating19.8 W
  • Output Speed12048 rpm
  • Shaft Diameter6mm
See similar products in DC Motors
  • HK$1,057.80
RS PRO Inductive Barrel-Style Proximity Sensor, M8 x 1, 1.5 mm Detection, PNP Output, 10 → 30 V dc, IP68
  • Sensor TechnologyInductive
  • Thread SizeM8 x 1
  • Body StyleBarrel
  • Output TypePNP-NO
  • Detection Range1.5 mm
See similar products in Proximity Sensors
  • HK$577.90
RS PRO Type K Thermocouple Cable/Wire, 10m, Unscreened, PTFE Insulation, +260°C Max, 7/0.2mm
  • Length10m
  • Insulation MaterialPTFE
  • Maximum Operating Temperature+260°C
  • Thermocouple TypeK
  • Screened/UnscreenedUnscreened
See similar products in Thermocouple & Extension Wire
  • HK$327.00
RS PRO Type K Thermocouple 250mm Length, 1mm Diameter → +800°C
  • Thermocouple TypeK
  • Probe Diameter1mm
  • Probe Length250mm
  • Probe MaterialInconel 600
  • Maximum Temperature Sensed+800°C
See similar products in Thermocouples
  • HK$60.20
RS PRO Vertical PP Float Switch, Float, 300mm Cable, Direct Load, 130V ac Max, 180V dc Max
  • Device TypeFloat
  • Mounting TypeVertical
  • Switch OutputDirect Load
  • Body MaterialPP
  • Cable Length300mm
See similar products in Float Switches
  • HK$718.60
RS PRO Type K Mineral Insulated Thermocouple 300mm Length, 6mm Diameter → +1100°C
  • Thermocouple TypeK
  • Probe Diameter6mm
  • Probe Length300mm
  • Probe MaterialStainless Steel
  • Maximum Temperature Sensed+1100°C
See similar products in Thermocouples
  • HK$595.90
RS PRO PT100 RTD Sensor, 6mm Dia, 250mm Long, 4 Wire, G1/2, Class B +450°C Max
  • Sensor TypePT100
  • Probe Length250mm
  • Probe Diameter6mm
  • Minimum Temperature Sensed-50°C
  • Maximum Temperature Sensed+450°C
See similar products in RTD Sensors
  • HK$99.91
RS PRO Brushed Geared DC Geared Motor, 2.51 W, 3 V dc, 5 mNm, 2 → 3700 rpm, 2mm Shaft Diameter
  • Supply Voltage3 V dc
  • DC Motor TypeBrushed Geared
  • Power Rating2.51 W
  • Output Speed4 - 3825 rpm
  • Shaft Diameter2mm
See similar products in DC Motors
  • HK$51.40
RS PRO, Standard Thermocouple Connector for Use with Type N Thermocouple, 6mm Probe, IEC, RoHS Compliant Standard
  • Accessory TypeThermocouple Connector
  • For Use WithType N Thermocouple
  • ApplicationStandard Connector
  • Connector TypeIn-Line
  • Plug/SocketSocket
See similar products in Sensor Accessories
最近搜尋的產品
常見問題
是否需要協助?
請電洽客服專線:
852 2421 9898