Megger

Test & Measurement

正在檢視 101 - 120,共 139 項產品
比較已選中產品 0/8
檢視方式:
Price
(Price shown excludes VAT)
Description
Part Details
  • HK$647.02
  • HK$15,925.79
Megger PAT320 PAT Tester, Class I, Class II Test Type
  • Tester TypePass/Fail PAT
  • Test TypeClass I, Class II
  • Testing MethodAutomatic, Manual
  • Flash TestYes
  • Model Number pPAT320
See similar products in PAT Testers
  • HK$11,055.06
Megger LTW425-EU-BS Loop Impedance & RCD Combined Tester, Loop Impedance Test Type 2 Wire 440V, RCD Test Type AC
  • Loop Impedance Test Type2 Wire
  • Test Equipment TypeCombined Loop & RCD Tester
  • Maximum Voltage Measurement440V
  • RCD Test TypeAC Selective
  • PSC DisplayNo
See similar products in Loop & RCD Testers
  • HK$22,857.30
Megger MFT-X1-SC Multifunction Tester, 50V dc , Earth Resistance Measurement
  • Loop Impedance Test TypeHigh/Low Current
  • Automatic RCD TestYes
  • RCD Ramp TestYes
  • Model Number pMFT-X1-SC
  • Non-TrippingYes
See similar products in Multifunction Testers
  • HK$3,543.40
Megger 1002-551 Solar Power Meter PVK330, Solar Power
  • Maximum Light Level1999W/m²
  • Best Accuracy±10 W/m²
  • Resolution0.1 W/m²
  • Test TypeSolar Power
  • IncludesBatteries, Calibration Certificate (PVM210 only), DCM Standard Test Leads with Probes, PVM210 Pouch
See similar products in Solar Power Meters
  • HK$22,857.30
Megger MFT-X1-AU Multifunction Tester, 50V dc , Earth Resistance Measurement
  • Loop Impedance Test TypeHigh/Low Current
  • Automatic RCD TestYes
  • Model Number pMFT-X1-AU
  • RCD Ramp TestYes
  • Non-TrippingYes
See similar products in Multifunction Testers
  • HK$30,845.31
Megger DLRO2 Handheld Ohmmeter, 2000 Ω Max, 100mΩ Resolution, Low Resistance
  • Maximum Resistance Measurement2000 Ω
  • Resistance Measurement Resolution100mΩ
  • Measurement TypeLow Resistance
  • Battery Life4 h
  • Battery TypeAA
See similar products in Ohmmeters
  • HK$5,240.20
Megger TC3231 USB Thermal Imaging Camera, -20 → 300 °C, 32 x 31pixel Detector Resolution
  • Temperature Measurement Range-20 → 300 °C
  • Detector Resolution32 x 31pixel
  • Display Resolution320 x 240pixel
  • Interface TypeUSB
  • Model NumberTC3231
See similar products in Thermal Imaging Cameras
  • HK$349.30毎卷:1000 個
  • HK$19,811.20
Megger MFT1741 Multifunction Tester, 100 V, 250 V, 500 V, 1000 V , Earth Resistance Measurement With Bluetooth
  • Loop Impedance Test Type2 Wire (Hi Current), 2 Wire (Non-Trip Range), 3 Wire (Non-Trip Range)
  • Automatic RCD TestYes
  • RCD Ramp TestYes
  • Model Number pMFT1741
  • Non-TrippingYes
See similar products in Multifunction Testers
  • HK$110.66
  • HK$761.20
Megger Test lead, 0.001 → 1000A, 300V, Blue, Green, Red, 1.4m Lead Length
  • Lead Length1.4m
  • Current Rating0.001 → 1000A
  • ColourBlue, Green, Red
  • Test Lead Type4 mm Test Probes Leads
  • Voltage Rating300V
See similar products in Test Leads
  • HK$18,864.75
Megger PAT350 PAT Tester, Class I, Class II Test Type
  • Tester TypePass/Fail PAT
  • Test TypeClass I, Class II
  • Testing MethodAutomatic, Manual
  • Flash TestYes
  • Power SourceMains
See similar products in PAT Testers
  • HK$6,489.88
Megger MIT430 2 Insulation Tester, 10V Min, 1000V Max, 200GΩ Max, CAT IV
  • Model Number pMIT430 2
  • Tester TypeInsulation Tester
  • Minimum Test Voltage10V
  • Maximum Test Voltage1000V
  • Maximum Insulation Resistance Measurement200GΩ
See similar products in Insulation Testers
  • HK$1,197.80
Megger DCM310 Clamp Meter, Max Current 400A ac CAT III 600V
  • Absolute Maximum AC Current Measurement400A ac
  • Absolute Maximum Resistance Measurement20MΩ
  • Model NumberDCM310
  • AC Current Measurement Resolution100mA
  • Clamp Meter TypeAC Current Clamp Meter
See similar products in Clamp Meters
  • HK$848.40
  • HK$688.59
  • HK$468.43
  • HK$25,396.98
Megger MFT-X1-BS Multifunction Tester, 50V dc , Earth Resistance Measurement
  • Loop Impedance Test TypeHigh/Low Current
  • Automatic RCD TestYes
  • RCD Ramp TestYes
  • Model Number pMFT-X1-BS
  • Non-TrippingYes
See similar products in Multifunction Testers
  • HK$5,835.79
最近搜尋的產品
常見問題
是否需要協助?
請電洽客服專線:
852 2421 9898