RS PRO

Automation & Control Gear

CATEGORIES

正在檢視 361 - 380,共 5763 項產品
比較已選中產品 0/8
檢視方式:
Price
(Price shown excludes VAT)
Description
Part Details
  • HK$183.40
RS PRO PT100 RTD Detector, 1.5mm Dia, 15mm Long, Probe, Class A +650°C Max
  • Sensor TypePT100
  • Probe Length15mm
  • Probe Diameter1.5mm
  • Minimum Temperature Sensed-200°C
  • Maximum Temperature Sensed+650°C
See similar products in RTD Sensors
  • HK$222.80
RS PRO, 1/2 BSPP Compression Fitting for Use with Thermocouple or PRT Probe, 6mm Probe, RoHS Compliant Standard
  • Accessory TypeCompression Fitting
  • For Use WithThermocouple
  • Application1/2 BSP X 6mm Compression Fitting
  • Connector TypeScrew
  • Connection GenderMale
See similar products in Sensor Accessories
  • HK$223.60
RS PRO Type K Mineral Insulated Thermocouple 150mm Length, 1mm Diameter → +750°C
  • Thermocouple TypeK
  • Probe Diameter1mm
  • Probe Length150mm
  • Maximum Temperature Sensed+750°C
  • Probe MaterialStainless Steel
See similar products in Thermocouples
  • HK$307.70
RS PRO Thermistor, -30°C Min, +70°C Max
  • Minimum Temperature Sensed-30°C
  • Maximum Temperature Sensed+70°C
See similar products in Thermistors
  • HK$976.60毎卷:100 米
RS PRO Type J Thermocouple Cable/Wire, 100m, Screened, PVC Mylar Insulation, +105°C Max, 7/0.2mm
  • Insulation MaterialPVC Mylar
  • Length100m
  • Thermocouple TypeJ
  • Maximum Operating Temperature+105°C
  • Screened/UnscreenedScreened
See similar products in Thermocouple & Extension Wire
  • HK$398.80
RS PRO Brushed Geared DC Geared Motor, 12.8 W, 12 V dc, 1.2 Nm, 14 rpm, 6mm Shaft Diameter
  • Supply Voltage12 V dc
  • DC Motor TypeBrushed Geared
  • Power Rating12.8 W
  • Output Speed14 rpm
  • Shaft Diameter6mm
See similar products in DC Motors
  • HK$562.20
RS PRO Hybrid, Permanent Magnet Stepper Motor, 0.21Nm Torque, 9 V, 1.8°, 39.2 x 39.2mm Frame, 5mm Shaft
  • Stepper Motor TypeHybrid, Permanent Magnet
  • Step Angle1.8°
  • Holding Torque0.21Nm
  • Number Of Wires4
  • Supply Voltage9 V
See similar products in Stepper Motors
  • HK$2,533.00
RS PRO Type K Thermocouple Cable/Wire, 100m, Unscreened, PFA Insulation, +260°C Max, 7/0.2mm
  • Length100m
  • Insulation MaterialPFA
  • Maximum Operating Temperature+260°C
  • Thermocouple TypeK
  • Screened/UnscreenedUnscreened
See similar products in Thermocouple & Extension Wire
  • HK$99.78
RS PRO Silicone Heater Mat, 7.5 W, 75 x 100mm, 12 V dc
  • Mat ShapeRectangle
  • Power Rating7.5 W
  • Rectangular Mat Size75 x 100mm
  • Peak Temperature+200°C
  • Supply Voltage12 V dc
See similar products in Heater Pads
  • HK$53.70
RS PRO, Standard Thermocouple Connector for Use with Type K Thermocouple, 6mm Probe, IEC, RoHS Compliant Standard
  • Accessory TypeThermocouple Connector
  • For Use WithType K Thermocouple
  • ApplicationStandard Connector
  • Connector TypeIn-Line
  • Plug/SocketSocket
See similar products in Sensor Accessories
  • HK$8.79
    /個 (每包:10個)
RS PRO Non-Reversible Temperature Sensitive Label, 149°C to +166°C, 4 Levels
  • Minimum Temperature Sensitivity149°C
  • Maximum Temperature Sensitivity+166°C
  • Number of Temperature Levels4
  • Labels Per Product10
  • OrientationCircle
See similar products in Temperature Sensitive Labels
  • HK$905.68
RS PRO DOL Starter, DOL, 5.5 kW, 230 V ac, 3 Phase, IP65
  • Power Rating5.5 kW
  • Motor Starter TypeDOL
  • Voltage Rating230 V ac
  • Phase3
  • Current Rating9 → 14 A
See similar products in Motor Starters
  • HK$178.00
RS PRO, 1/2 BSP Compression Fitting for Use with Thermocouple or PRT Probe, 8mm Probe, RoHS Compliant Standard
  • Accessory TypeCompression Fitting
  • For Use WithThermocouple or PRT Probe
  • Application1/2 BSP X 8.0mm Compression Fitting
  • Connector TypeScrew
  • Connection GenderMale
See similar products in Sensor Accessories
  • HK$92.10
RS PRO, 1/8 BSPP Compression Fitting for Use with Thermocouple or PRT Probe, 1.5mm Probe, RoHS Compliant Standard
  • Accessory TypeCompression Fitting
  • For Use WithThermocouple or PRT Probe
  • Application1/8 BSP x 1.5mm Compression Fitting
  • Connector TypeScrew
  • Connection GenderMale
See similar products in Sensor Accessories
  • HK$402.90
RS PRO Type K Mineral Insulated Thermocouple 150mm Length, 0.5mm Diameter → +750°C
  • Thermocouple TypeK
  • Probe Diameter0.5mm
  • Probe Length150mm
  • Probe MaterialStainless Steel
  • Maximum Temperature Sensed+750°C
See similar products in Thermocouples
  • HK$14.66
    /個 (每包:10個)
RS PRO Non-Reversible Temperature Sensitive Label, 71°C to 88°C, 4 Levels
  • Minimum Temperature Sensitivity71°C
  • Maximum Temperature Sensitivity88°C
  • Number of Temperature Levels4
  • Labels Per Product10
  • OrientationCircle
See similar products in Temperature Sensitive Labels
  • HK$115.30
RS PRO Heating Element, 1.5in, 20 W, 120 V ac
  • Element TypeCartridge Heater
  • Power Rating20 W
  • Supply Voltage120 V ac
  • Length1.5in
  • Diameter1/4 in
See similar products in Heating Elements
  • HK$286.70毎卷:25 米
RS PRO Type N Thermocouple Cable/Wire, 25m, Unscreened, PFA Insulation, +260°C Max, 1/0.2mm
  • Length25m
  • Insulation MaterialPFA
  • Maximum Operating Temperature+260°C
  • Thermocouple TypeN
  • Screened/UnscreenedUnscreened
See similar products in Thermocouple & Extension Wire
  • HK$696.13
RS PRO Brushless DC Motor, 36 V dc, 0.68 Nm, 4000 rpm, 8mm Shaft Diameter
  • Supply Voltage36 V dc
  • DC Motor TypeBrushless
  • Output Speed4000 rpm
  • Shaft Diameter8mm
  • Maximum Output Torque0.68 Nm
See similar products in DC Motors
  • HK$422.40
RS PRO, 1/2 BSP Thermowell for Use with Temperature Probe, 6mm Probe, RoHS Standard
  • Accessory TypeThermowell
  • For Use WithTemperature Sensor
  • Application1/2 BSP Connector
  • Connector Size1/2 BSP
  • Mounting TypeThreaded
See similar products in Sensor Accessories
最近搜尋的產品
常見問題
是否需要協助?
請電洽客服專線:
852 2421 9898