RS PRO

Automation & Control Gear

CATEGORIES

正在檢視 41 - 60,共 5763 項產品
比較已選中產品 0/8
檢視方式:
Price
(Price shown excludes VAT)
Description
Part Details
  • HK$909.60
RS PRO Temperature Transmitter mV, Thermocouple Type E, Thermocouple Type J, Thermocouple Type K, Thermocouple Type N,
  • Input TypeMV, Thermocouple Type E, Thermocouple Type J, Thermocouple Type K, Thermocouple Type N, Thermocouple Type R, Thermocouple Type S, Thermocouple Type T
  • Supply Voltage8 → 30 V dc
  • Diameter43 mm
  • Minimum Operating Temperature-20°C
  • Maximum Operating Temperature+70°C
See similar products in Temperature Transmitters
  • HK$1,067.51
RS PRO PT100 RTD Sensor, 1.6mm Dia, 8mm Long, Probe, Class 1/10 B +600°C Max
  • Sensor TypePT100
  • Probe Length8mm
  • Probe Diameter1.6mm
  • Minimum Temperature Sensed-200°C
  • Maximum Temperature Sensed+600°C
See similar products in RTD Sensors
  • HK$469.35
RS PRO Temperature Transmitter PT100 Input, 12 → 36 V dc
  • Input TypePT100
  • Supply Voltage12 → 36 V dc
  • Diameter42 mm
  • Minimum Operating Temperature0°C
  • Maximum Operating Temperature+200°C
See similar products in Temperature Transmitters
  • HK$180.67
RS PRO Type K Mineral Insulated Thermocouple 250mm Length, 0.5mm Diameter → +750°C
  • Thermocouple TypeK
  • Probe Diameter0.5mm
  • Probe Length250mm
  • Maximum Temperature Sensed+750°C
  • Probe MaterialStainless Steel
See similar products in Thermocouples
  • HK$19.718
    /個 (每包:10個)
RS PRO Non-Reversible Temperature Sensitive Label, 77°C to 127°C, 10 Levels
  • Minimum Temperature Sensitivity77°C
  • Maximum Temperature Sensitivity127°C
  • Number of Temperature Levels10
  • Labels Per Product10
  • OrientationVertical
See similar products in Temperature Sensitive Labels
  • HK$341.98
RS PRO PT100 RTD Sensor, 6mm Dia, 200mm Long, 4 Wire, Probe, Class B +450°C Max
  • Sensor TypePT100
  • Probe Length200mm
  • Probe Diameter6mm
  • Minimum Temperature Sensed-50°C
  • Maximum Temperature Sensed+450°C
See similar products in RTD Sensors
  • HK$3,734.10
RS PRO Type K Thermocouple Cable/Wire, 200m, Screened, PVC Mylar Insulation, +105°C Max, 7/0.2mm
  • Length200m
  • Insulation MaterialPVC Mylar
  • Maximum Operating Temperature+105°C
  • Thermocouple TypeK
  • Screened/UnscreenedScreened
See similar products in Thermocouple & Extension Wire
  • HK$94.68
RS PRO Type J Thermocouple 170mm Length, 6mm Diameter → +350°C
  • Thermocouple TypeJ
  • Probe Diameter6mm
  • Probe Length170mm
  • Maximum Temperature Sensed+350°C
  • Probe MaterialStainless Steel
See similar products in Thermocouples
  • HK$3,613.70
RS PRO Type K Thermocouple Cable/Wire, 100m, Screened, PVC Mylar Insulation, +105°C Max, 7/0.2mm
  • Insulation MaterialPVC Mylar
  • Length100m
  • Maximum Operating Temperature+105°C
  • Thermocouple TypeK
  • Screened/UnscreenedScreened
See similar products in Thermocouple & Extension Wire
  • HK$481.30
RS PRO Type K Thermocouple Cable/Wire, 25m, Screened, PVC Mylar Insulation, +105°C Max, 7/0.2mm
  • Insulation MaterialPVC Mylar
  • Length25m
  • Thermocouple TypeK
  • Maximum Operating Temperature+105°C
  • Screened/UnscreenedScreened
See similar products in Thermocouple & Extension Wire
  • HK$299.00
RS PRO Inductive Barrel-Style Proximity Sensor, M12 x 1, 3 mm Detection, PNP Output, 10 → 30 V dc, IP68
  • Body StyleBarrel
  • Thread SizeM12 x 1
  • Sensor TechnologyInductive
  • Output TypePNP-NO
  • Detection Range3 mm
See similar products in Proximity Sensors
  • HK$86.70
RS PRO Type K Thermocouple 1m Length, 1.2mm Diameter → +450°C
  • Thermocouple TypeK
  • Probe Diameter1.2mm
  • Probe Length1m
  • Maximum Temperature Sensed+450°C
  • Probe MaterialNickel Aluminium, Nickel Chrome
See similar products in Thermocouples
  • HK$153.70
RS PRO Type T Exposed Junction Thermocouple 5m Length, 1/0.3mm Diameter → +250°C
  • Thermocouple TypeT
  • Probe Diameter1/0.3mm
  • Probe Length5m
  • Probe MaterialPFA
  • Maximum Temperature Sensed+250°C
See similar products in Thermocouples
  • HK$410.00
RS PRO PT100 RTD Sensor, 3mm Dia, 100mm Long, 4 Wire, Probe, Class B +200°C Max
  • Sensor TypePT100
  • Probe Length100mm
  • Probe Diameter3mm
  • Minimum Temperature Sensed-50°C
  • Maximum Temperature Sensed+200°C
See similar products in RTD Sensors
  • HK$206.80
RS PRO Type J Heavy Duty Thermocouple 150mm Length, 4.5mm Diameter → +350°C
  • Thermocouple TypeJ
  • Probe Diameter4.5mm
  • Probe Length150mm
  • Probe MaterialStainless Steel
  • Maximum Temperature Sensed+350°C
See similar products in Thermocouples
  • HK$132.09
RS PRO Type K Thermocouple 1m Length, 6.35mm Diameter → +200°C
  • Thermocouple TypeK
  • Probe Diameter6.35mm
  • Probe Length1m
  • Maximum Temperature Sensed+200°C
  • Probe MaterialCopper
See similar products in Thermocouples
  • HK$827.54毎卷:100 米
RS PRO Type K Thermocouple Cable/Wire, 100m, Unscreened, PVC Insulation, +105°C Max, 7/0.2mm
  • Insulation MaterialPVC
  • Length100m
  • Thermocouple TypeK
  • Maximum Operating Temperature+105°C
  • Screened/UnscreenedUnscreened
See similar products in Thermocouple & Extension Wire
  • HK$225.70
RS PRO Type K Mineral Insulated Thermocouple 500mm Length, 1.5mm Diameter → +1100°C
  • Thermocouple TypeK
  • Probe Diameter1.5mm
  • Probe Length500mm
  • Maximum Temperature Sensed+1100°C
  • Probe Material316 Stainless Steel
See similar products in Thermocouples
  • HK$649.58
RS PRO DOL Starter, DOL, 5.5 kW, 400 V ac, 3 Phase, IP65
  • Power Rating5.5 kW
  • Motor Starter TypeDOL
  • Voltage Rating400 V ac
  • Phase3
  • Current Rating9 → 14 A
See similar products in Motor Starters
  • HK$14.74
    /個 (每包:10個)
RS PRO Non-Reversible Temperature Sensitive Label, 204°C to 260°C, 8 Levels
  • Minimum Temperature Sensitivity204°C
  • Maximum Temperature Sensitivity260°C
  • Number of Temperature Levels8
  • Labels Per Product10
  • OrientationVertical
See similar products in Temperature Sensitive Labels
最近搜尋的產品
常見問題
是否需要協助?
請電洽客服專線:
852 2421 9898