RS PRO

Test & Measurement

CATEGORIES

正在檢視 461 - 480,共 1834 項產品
比較已選中產品 0/8
檢視方式:
Price
(Price shown excludes VAT)
Description
Part Details
  • HK$1,238.42
RS PRO Clamp Meter, 1000A dc, Max Current 1000A ac
  • Absolute Maximum AC Current Measurement1000A ac
  • Absolute Maximum DC Current Measurement1000A dc
  • Absolute Maximum AC Voltage Measurement600V ac
  • Absolute Maximum DC Voltage Measurement600V dc
  • Absolute Maximum Resistance Measurement500Ω
See similar products in Clamp Meters
  • HK$139.06
    /個 (每包:5個)
RS PRO 500ml LDPE Wide Neck Wash Bottle
  • MaterialLDPE
  • Capacity500ml
  • Neck TypeWide Neck
  • Bottle TypeWash Bottle
  • GraduationsNo
See similar products in Lab Bottles
  • HK$162.95
RS PROPPConical Flask, 250ml
  • Flask TypeConical Flask
  • MaterialPP
  • Capacity250ml
  • Closure Size84mm
  • GraduationsYes
See similar products in Lab Flasks
  • HK$20.07
  • HK$690.20
RS PRO RS-8662 IR Thermometer, -50°C Min, +260°C Max, °C and °F Measurements
  • Absolute Maximum Temperature Measurement+260°C
  • Temperature ScaleCentigrade, Fahrenheit
  • Distance to Spot Ratio12:1
  • Best Accuracy±1 %
  • Absolute Minimum Temperature Measurement-50°C
See similar products in Infrared Thermometers
  • HK$41.20毎包:5 個
  • HK$265.80
RS PRO NTC Perforated Air Temperature Probe, 110mm Length, 4mm Diameter, 150 °C Max
  • Sensor TypeNTC
  • Probe Tip TypePerforated
  • Probe TypeAir
  • Probe Length110mm
  • Probe Diameter4mm
See similar products in Temperature Probes
  • HK$6,276.60
RS PRO Arbitrary Waveform Generator, 40MHz Max, 1 μHz Min
  • Maximum Frequency40MHz
  • Minimum Frequency1 μHz
  • Maximum Frequency Triangle Ramps1MHz
  • Minimum Frequency Triangle Ramps1µHz
  • Resolution1 μHz
See similar products in Arbitrary Waveform Generators
  • HK$370.701 包 5 套
RS PRO 500ml LDPE Wide Neck Wash Bottle
  • MaterialLDPE
  • Capacity500ml
  • Neck TypeWide Neck
  • Bottle TypeWash Bottle
See similar products in Lab Bottles
  • HK$534.40
  • HK$497.07
RS PRO Solar Power Meter, Solar Power
  • Best Accuracy10 W/m2
  • Resolution1 W/m2
  • Test TypeSolar Power
  • FeaturesData Hold
  • Battery TypeAAA
See similar products in Solar Power Meters
  • HK$402.79
RS PRO Oscilloscope Probe, Passive Type, 150MHz, 10:1, BNC Connector
  • Probe TypePassive
  • Attenuation10:1
  • Bandwidth150MHz
  • Connector TypeBNC
  • Number of Probes1
See similar products in Oscilloscope Probes
  • HK$444.65
    /個 (每包:2個)
RS PRO 1L Borosilicate Glass Narrow Neck Volumetric Flask
  • MaterialBorosilicate Glass
  • Capacity1L
  • Neck TypeNarrow Neck
  • Bottle TypeVolumetric Flask
  • GraduationsYes
See similar products in Lab Bottles
  • HK$1,018.21
RS PRO 10L PP Narrow Neck Aspirator Bottle
  • MaterialPP
  • Capacity10L
  • Neck TypeNarrow Neck
  • Bottle TypeAspirator Bottle
  • GraduationsYes
See similar products in Lab Bottles
  • HK$190.37
RS PRO Depth Micrometer, Range 0 mm →6.5 mm
  • Accuracy0.005 mm
  • Resolution0.01 mm
  • Imperial or MetricBoth
  • Micrometer TypeDepth
  • Battery OperatedNo
See similar products in Micrometers
  • HK$1,165.46
RS PRO RS-326 Air Quality Meter for CO2, Humidity, Temperature, +50°C Max, 100%RH Max, Battery, USB-Powered
  • Maximum Temperature+50°C
  • Best Temperature Measurement Accuracy±1 %
  • Carbon Monoxide Resolution1PPM
  • Equipment TypeAir Quality Meter
  • Power SourceBattery, USB
See similar products in Air Quality Monitors
  • HK$239.10
RS PRO Magnifier, 3X x Magnification, 67.5mm Diameter
  • Magnifier TypeMagnifying Glass
  • Magnification Power3X
  • Optical Power7.5dioptre
  • Lens Diameter67.5mm
See similar products in Magnifiers
  • HK$1,595.68
RS PRO RS5500 Insulation Tester, 250V Min, 1000V Max, 2GΩ Max, CAT III 1000V
  • Model Number pRS5500
  • Tester TypeInsulation Tester
  • Maximum Test Voltage1000V
  • Minimum Test Voltage250V
  • Maximum Insulation Resistance Measurement2GΩ
See similar products in Insulation Testers
  • HK$394.30
RS PRO Tachometer Best Accuracy ±0.05% + 1 digit - Contact, Non Contact LCD
  • Best Accuracy±0.05% + 1 digit
  • CategoryContact, Non Contact
  • Battery Type9V
  • Display TypeLCD
  • Dimensions60 x 42 x 160mm
See similar products in Tachometers
  • HK$446.00
RS PRO, 16 Blades Thread Pitch Gauge, Imperial/Metric thread type, 0.5 mm to 6.0 mm
  • Thread TypeImperial/Metric
  • Number of Blades16
  • Largest Imperial Measure0.185in
  • Largest Metric Measure6mm
  • Smallest Imperial Measure0.018in
See similar products in Thread Gauges
最近搜尋的產品
常見問題
是否需要協助?
請電洽客服專線:
852 2421 9898