Megger

Test & Measurement

正在檢視 81 - 100,共 139 項產品
比較已選中產品 0/8
檢視方式:
Price
(Price shown excludes VAT)
Description
Part Details
  • HK$809.59
  • HK$5,240.20
Megger TC3231 USB Thermal Imaging Camera, -20 → 300 °C, 32 x 31pixel Detector Resolution
  • Temperature Measurement Range-20 → 300 °C
  • Detector Resolution32 x 31pixel
  • Display Resolution320 x 240pixel
  • Interface TypeUSB
  • Model NumberTC3231
See similar products in Thermal Imaging Cameras
  • HK$1,219.94
Megger Test lead, 0 → 600V, Green, 30m Lead Length
  • Lead Length30m
  • ColourGreen
  • Test Lead TypeDuplex Test Lead
  • Voltage Rating0 → 600V
  • Connector A GenderPlug
See similar products in Test Leads
  • HK$18,864.75
Megger PAT350 PAT Tester, Class I, Class II Test Type
  • Tester TypePass/Fail PAT
  • Test TypeClass I, Class II
  • Testing MethodAutomatic, Manual
  • Flash TestYes
  • Power SourceMains
See similar products in PAT Testers
  • HK$12,728.17
Megger MIT420 2 Insulation Tester, 10V Min, 1000V Max, 200GΩ Max, CAT IV
  • Model Number pMIT420 2
  • Tester TypeInsulation Tester
  • Minimum Test Voltage10V
  • Maximum Test Voltage1000V
  • Maximum Insulation Resistance Measurement200GΩ
See similar products in Insulation Testers
  • HK$5,835.79
  • HK$5,399.90
Megger DCM1500S Clamp Meter, 1500A dc, Max Current 1500A ac CAT CAT III, CAT IV
  • Absolute Maximum AC Current Measurement1500A ac
  • Absolute Maximum DC Current Measurement1500A dc
  • Absolute Maximum AC Voltage Measurement1500V ac
  • Absolute Maximum DC Voltage Measurement2000V dc
  • Model NumberDCM1500S
See similar products in Clamp Meters
  • HK$1,230.59
  • HK$6,099.71
Megger EV Charger Test Adapter 1012-732 Plug Connector
  • Charging ModeMode 3
  • Connector TypePlug
  • SeriesEVCA210
  • Operating Temperature Range0 → 40 °C
  • Weight780g
See similar products in EV Charger Test Adapters
  • HK$964.86
  • HK$22,857.30
Megger MFT-X1-CH Multifunction Tester, 50V dc , Earth Resistance Measurement
  • Loop Impedance Test TypeHigh/Low Current
  • Automatic RCD TestYes
  • Model Number pMFT-X1-CH
  • RCD Ramp TestYes
  • Non-TrippingYes
See similar products in Multifunction Testers
  • HK$723.13
  • HK$4,713.41
Megger EV Charger Test Adapter 1013-832 Plug Connector
  • Charging ModeMode 3
  • Connector TypePlug
  • Operating Temperature Range0 → 40 °C
  • Weight34.1kg
  • Dimensions H x W x D145 x 225 x 62mm
See similar products in EV Charger Test Adapters
  • HK$774.66
  • HK$2,351.16
Megger AVO410 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max
  • Multimeter TypeHandheld
  • Display TypeDigital
  • Model Number pAVO410
  • Functions MeasuredAC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance
  • Absolute Maximum DC Voltage Measurement1000V dc
See similar products in Multimeters
  • HK$86.08
  • HK$6,489.88
Megger MIT430 2 Insulation Tester, 10V Min, 1000V Max, 200GΩ Max, CAT IV
  • Model Number pMIT430 2
  • Tester TypeInsulation Tester
  • Maximum Test Voltage1000V
  • Minimum Test Voltage10V
  • Maximum Insulation Resistance Measurement200GΩ
See similar products in Insulation Testers
  • HK$1,956.30
Megger DCM340 Clamp Meter, 600A dc, Max Current 600A ac CAT III 600V
  • Absolute Maximum AC Current Measurement600A ac
  • Absolute Maximum DC Current Measurement600A dc
  • Absolute Maximum AC Voltage Measurement600V ac
  • Absolute Maximum DC Voltage Measurement600V dc
  • Absolute Maximum Resistance Measurement400Ω
See similar products in Clamp Meters
  • HK$184.43
  • HK$868.40
最近搜尋的產品
常見問題
是否需要協助?
請電洽客服專線:
852 2421 9898